• Tactile Switches

SKSU - Alps Alpine - Tactile Switches

2 Results
2 Results
Filtered By:ElectromechanicalSwitches

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Illuminated
Illumination Color
Lamp Type
Mounting Style
Mounting Direction
Stem Height
Actuator
Switch Function
Operating Force
Current Rating
Voltage Rating DC
Voltage Rating AC
Power Rating
Ground Terminal
Contact Form
Termination Style
Color
Cap Color
Length
Width
Height
Series
Life
IP Rating
Packaging
Datasheet
Mfr: SKSUAAE010
TTI: SKSUAAE010
Alps Alpine
Availability:

12.000In Stock

Tactile Switches 3.5N .7mm travel top push, waterproof

12.000In Stock

Please adjust quantity to Min / Mult value
Non-Illuminated
SMD/SMT
Straight
1.35 mm
Round
OFF - (ON)
3.5 N
50 mA
16 VDC
No
SPST
SMD/SMT
Clear
5.4 mm
5.3 mm
3.85 mm
SKSU
250000 Cycle
IP67
Reel
Datasheet
Mfr: SKSUBCE010
TTI: Not Assigned
Alps Alpine
Availability:

0In Stock

Tactile Switches 3N .9mm travel top push, waterproof

0In Stock

Please adjust quantity to Min / Mult value
Non-Illuminated
SMD/SMT
Straight
1.79 mm
Round
OFF - (ON)
3 N
50 mA
16 VDC
No
SPST
SMD/SMT
Clear
5.4 mm
5.3 mm
4.34 mm
SKSU
250000 Cycle
IP67
Reel