GLMC - Alps Alpine - Power Inductors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GLMC4R703A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 4.7 uH | 20 % | 5.1 A | 26.9 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel | |||||||||||||
Mfr: GLMCR4701B TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 6030 | Not Available Online | Standard | GLMC | Reel | ||||||||||||||||||||
Mfr: GLMC1R003A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 1 uH | 20 % | 10 A | 5.8 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel | |||||||||||||
Mfr: GLMC2R203A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 2.2 uH | 20 % | 7.1 A | 12.4 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel | |||||||||||||
Mfr: GLMCR4703A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 470 nH | 20 % | 13.9 A | 3.1 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel | |||||||||||||
Mfr: GLMC1R503A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 1.5 uH | 20 % | 8.4 A | 9.1 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel | |||||||||||||
Mfr: GLMC3R303A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 0630 | Not Available Online | 3.3 uH | 20 % | 6 A | 20 mOhms | Standard | 6.5 mm | 6.5 mm | 3 mm | GLMC | Reel |