GLMD - Alps Alpine - Power Inductors - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GLMDR3601A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 1040 | Not Available Online | 360 nH | 20 % | 30 A | 750 mOhms | Standard | 10 mm | 10 mm | 4 mm | GLMD | Reel | |||||||||||||
Mfr: GLMDR4501A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePower Inductors - SMD Liqualloy Power Inductor 1040 | Not Available Online | 450 nH | 20 % | 25 A | 1.1 mOhms | Standard | 10 mm | 10 mm | 4 mm | GLMD | Reel |