Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Horizontal | 20 % | 1 Turn | Flatted / D | 22.5 mm | Without Detent | Rotary | - 10 C | + 70 C | RK14K | Tray | ||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Without Detent | Rotary | - 10 C | + 60 C | RK08H | Tray | ||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Center Detent | Rotary | - 10 C | + 60 C | RK08H | Tray | ||||||||||||||
Mfr: RK10J11E002Y TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Single Unit 10mm,3B insertion (2mm) | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 14 mm | Rotary | - 10 C | + 60 C | RK10J | Bulk | |||||||||||||
Mfr: RK14J11R000J TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 14mm 1B Surface mnt | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Reel | |||||||||||||
0In Stock | Horizontal | RK097 | Tray | |||||||||||||||||||||||||||
Mfr: RK09D113-F25-C0-B103 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 10K OHM 9MM POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
0In Stock | PCB Mount | Tray | ||||||||||||||||||||||||||||
Mfr: RK14J11A000G TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 14mm 1B insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | RK14J | Bulk | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | With Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Rotary | RK097 | |||||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | Without Detent | Rotary | - 10 C | + 70 C | RK12L | Tray | |||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Log | Horizontal | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | Rotary Metal | - 10 C | + 70 C | RK09L | Tray | ||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 20 % | 1 Turn | Flatted / D | 20 mm | Center Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | ||||||||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers HORZ W/O CENTER DETENT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Rotary Switch | Without Detent | Rotary | RK097 | Bulk | |||||||||||||||||
Mfr: RK08H1120A05 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Single Unit 1mm shft back-to-back mnt | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Without Detent | Rotary | - 10 C | + 60 C | RK08H | Tray | ||||||||||||
0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 50 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Without Detent | Rotary | - 10 C | + 60 C | RK08H | Reel | ||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | RK14K | RK14K1240A2S | |||||||||||||||||||
Mfr: RK097121TD57 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers DUAL 10Kohm FOR TONE W/CENTER DETENT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Metal | 1 Turn | Flatted / D | 25 mm | Push Lock Switch | Center Detent | Rotary Metal | - 20 C | + 70 C | RK097 | Tray | |||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 9MM 10K OHMS | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | 50 mW (1/20 W) | 20 % | 1 Turn | Knurled / Serrated | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | |||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Rotary | - 10 C | + 60 C | RK08H | Tray | |||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 Turn | Rotary | RK09K | Bulk | ||||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Without Detent | Rotary | - 10 C | + 60 C | RK08H | Bulk | ||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||||||||
0In Stock | Tray |