Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK16812MGA1H TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers MOTORPOTENTIOMETER | Not Available Online | RK168 | ||||||||||||||||||||||||||||
Mfr: RK2711220A0F TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETER 50KBX2CC | Not Available Online | |||||||||||||||||||||||||||||
Mfr: RK097111202Q TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Metal | 1 Turn | Flatted / D | 25 mm | Rotary Switch | Without Detent | Rotary | - 20 C | + 70 C | RK097 | Tray | |||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Potentiometer 50kB Center Detent | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | Center Detent | Rotary | RK14K | Tray | ||||||||||||||
Mfr: RK45B1A00002 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Hollow Shaft Device w/LED; 17 postion | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 MOhms | Linear | Vertical | 20 % | 1 Turn | 17 Detent | Ring Type with Center Space | - 40 C | + 85 C | RK45B | Tray | ||||||||||||||
Mfr: RK11K1130A0M TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | |||||||
Mfr: RK09D1130A07 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 5K V/ADJ | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | |||||||||
Mfr: RK09710ELC0B TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9mm 15 Res 30 Detent w/ 1.5mm trvl switch | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Rotary Switch | 30 Detent | Rotary | RK097 | Tray | |||||||||||||||||
Mfr: RK0971110D57 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Metal | 1 Turn | Flatted / D | 25 mm | Without Detent | Rotary | - 20 C | + 70 C | RK097 | Tray | ||||||||||
Mfr: RK27112A-F25-C0-A502 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 27mm DUAL 5Kohm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 5 kOhms | Audio | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary Metal | RK271 | Tray | ||||||||||||||
Mfr: RK14K12C0A1S TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS 14MM SNAP-IN | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | Rotary | RK14K | Tray | ||||||||||||||
Mfr: RK0971114Z04 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Metal | 1 Turn | Flatted / D | 25 mm | Rotary Switch | Without Detent | Rotary | - 20 C | + 70 C | RK097 | ||||||||||
Mfr: RK16814MGA0K TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 100 KOhms 20% | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 4 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | Tray | |||||||
Mfr: RK0971111Z5M TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS 9MM UNIT-SINGLE | Not Available Online | |||||||||||||||||||||||||||||
Mfr: RK27112A00CF TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETER 50KAX2 | Not Available Online | |||||||||||||||||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers D shaft angle change 180 + | Not Available Online | Vertical | RK09L | |||||||||||||||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 30 VAC | 20 % | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK271 | RK27112MCA3K | ||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers | Not Available Online | |||||||||||||||||||||||||||||
Mfr: RK14J12A0A0U TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 14mm 15C insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 20 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Bulk | |||||||||||||
Mfr: RK203111000V TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 20mm Single Unit 17 position | Not Available Online | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 1 Turn | Flatted / D | 6 mm | 30 mm | 17 Detent | Rotary Metal | - 40 C | + 85 C | RK203 | Tray | ||||||||||||
Mfr: RK09K12C0A8P TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 50V AC 25mm shaft | Not Available Online | PCB Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 30 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | |||||||||||
Mfr: RK16816MGA04 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 100k | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 6 Gang | 100 kOhms | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 9 mm | 25 mm | Rotary | - 10 C | + 70 C | RK168 | ||||||||||||||
Mfr: RK16814MG02R TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 20k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 4 Gang | 20 kOhms | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Rotary | - 10 C | + 70 C | RK168 | ||||||||||||||
Mfr: RK09K12A0A6R TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 30% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Horizontal | 30 % | 1 Turn | Flatted / D | 20 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | |||||||||||||
Mfr: RK09710ELC07 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9mm 15 Res 30 Detent w/ 0.5mm trvl switch | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 V | 1 Turn | Flatted / D | 6 mm | 20 mm | Rotary Switch | 30 Detent | Rotary | - 30 C | + 70 C | RK097 | Tray |