Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK14J12A0A0K TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 14mm 3B insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Bulk | ||||||||||||
Mfr: RK14J11R000H TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 14mm 3B Surface mnt | Not Available Online | PCB Mount | SMD/SMT | Knob Operating Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | RK14J | Reel | |||||||||
Mfr: RK14J12R0A0C TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS KNOB OPERATING | Not Available Online | PCB Mount | SMD/SMT | Knob Operating Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | RK14J | Reel | |||||||||
Mfr: RK11K1130040 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | ||||||
Mfr: RK11K1110A3D TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 20 % | 1 Turn | Flatted / D | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | ||||||||||||
Mfr: RK0972420C05 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETER | Not Available Online | ||||||||||||||||||||||||||||
Mfr: RK27112MC035 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers AUDIO-MOTORPOTENTIOMETER | Not Available Online | ||||||||||||||||||||||||||||
Mfr: RK203111001A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS 20MM METALSHAFT | Not Available Online | Tray | |||||||||||||||||||||||||||
Mfr: RK203111001B TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS 20MM METALSHAFT | Not Available Online | Tray | |||||||||||||||||||||||||||
Mfr: RK11K112000X TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETER | Not Available Online |