Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Audio | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | Rotary | - 10 C | + 70 C | RK12L | Tray | ||||||||||||||
Mfr: RK09L12B0A31 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50K OHM 15A TAPER | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09L | Tray | |||||||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
Mfr: RK14K1240A4S TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | |||||||
Mfr: RK14K12B0A0R TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Bulk | |||||||
Mfr: RK39A1A00027 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers POTENTIOMETERS RING TYPE | 0In Stock | PCB Mount | Through Hole | Motorized Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | 1 Turn | No Switch | 17 Detent | Rotary | 30000 Cycle | - 40 C | + 85 C | RK39A | Tray | ||||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 5k potentiometer | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | RK09D1130A07 | |||||||
Mfr: RK09D117000B TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Single Unit 20V DC 30mm shaft | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | |||||||
Mfr: RK09D113-F25-C1-B503 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 50K OHM 9MM POT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | RK09D1130C7Q | ||||||
Mfr: RK09L12D0C1L TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers D shaft angle change 180 + | 0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | ||||||||
Mfr: RK11K1130A07 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 11MM 10K LINEAR TAPER W/O CENTER DETENT | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | ||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
Mfr: RK16312A0B85 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 20mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Bulk | ||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | ||||||||
Mfr: RK09L124000Z TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 20% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | Center Detent | Rotary | - 10 C | + 70 C | RK09L | Tray | |||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | Rotary | - 20 C | + 70 C | RK097 | Tray | |||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 20 C | + 70 C | RK097 | Tray | |||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 10K W/CENTER DETENT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | RK09K11100EL | ||||||
Mfr: RK09712100AV TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 20% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | Without Detent | Rotary Metal | - 20 C | + 70 C | RK097 | Tray | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 3.5 mm | 25 mm | Without Detent | Rotary Metal | - 20 C | + 70 C | RK097 | Tray | |||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray |