RK08H - Alps Alpine - Potentiometers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Vertical | 1 Turn | Rotary | RK08H | Bulk | ||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 4.5 mm | Center Detent | Rotary | - 10 C | + 60 C | RK08H | Tray | |||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Without Detent | Rotary | - 10 C | + 60 C | RK08H | Tray | |||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Center Detent | Rotary | - 10 C | + 60 C | RK08H | Tray | |||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Rotary | - 10 C | + 60 C | RK08H | Tray | ||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Rotary | RK08H | Bulk | ||||||||||||||||||||
Mfr: RK08H1120A05 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Single Unit 1mm shft back-to-back mnt | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Without Detent | Rotary | - 10 C | + 60 C | RK08H | Tray | |||||||||||
0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 50 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Without Detent | Rotary | - 10 C | + 60 C | RK08H | Reel | |||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Rotary | - 10 C | + 60 C | RK08H | Tray | ||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Without Detent | Rotary | - 10 C | + 60 C | RK08H | Bulk | |||||||||||||
0In Stock | PCB Mount | SMD/SMT | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | 1 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK08H | Reel | |||||||||
Mfr: RK08H11100U3 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 30% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Without Detent | Rotary | - 10 C | + 60 C | RK08H | Tray | ||||||||||||
Mfr: RK08H113003Q TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 30% | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | 1 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK08H | Reel | ||||||||
Mfr: RK08H12100F3 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 30% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | 1 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK08H | Tray | ||||||||
Mfr: RK08H1120030 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 30% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Rotary | - 10 C | + 60 C | RK08H | Bulk |