RK09K - Alps Alpine - Potentiometers
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
Mfr: RK09K1130AH1 TTI: RK09K1130AH1 Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms20% | Not Available Online | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | |||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Vertical | 50 VAC, 20 VDC | 30 % | 1 Turn | Flatted / D | 30 mm | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Rotary | RK09K | Bulk | |||||||||||||||||||||
Mfr: RK09K1130D62 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS 9MM SNAP-IN | Not Available Online | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | |||||||
Mfr: RK09K1130AJ3 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 30% | Not Available Online | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | |||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 30 % | 1 Turn | Knurled / Serrated | 30 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | ||||||||||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Knurled / Slotted | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
Mfr: RK09K11300P3 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 5K OHM LINEAR | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | |||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 Turn | Rotary | RK09K | Bulk | ||||||||||||||||||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 10K W/CENTER DETENT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | RK09K11100EL | ||||||
Mfr: RK09K12CK20C0A502 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 9mm 5K V/ADJ | 0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 5 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | RK09K12C0D1M | ||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Vertical | 30 % | 1 Turn | Flatted / D | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | ||||||||||||||
Mfr: RK09K111F15C0B104 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 9MM 100K OHMS | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Tube | RK09K1110AL4 | ||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 20 % | 1 Turn | Flatted / D | 20 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | ||||||||||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Vertical | 30 % | 1 Turn | Flatted / D | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk |
- 1
- 2