RK168 - Alps Alpine - Potentiometers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK16812MG09T TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS 16MM METALSHAFT | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | Tray | |||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Alps | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | RK16812MGA14 | |||||||
Mfr: RK16814MGA0K TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 100 KOhms 20% | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 4 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | Tray | |||||||
Mfr: RK16816MGA04 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 100k | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 6 Gang | 100 kOhms | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 9 mm | 25 mm | Rotary | - 10 C | + 70 C | RK168 | ||||||||||||||
Mfr: RK16814MG02R TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 20k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 4 Gang | 20 kOhms | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Rotary | - 10 C | + 70 C | RK168 | ||||||||||||||
Mfr: RK16812MGA1H TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers MOTORPOTENTIOMETER | Not Available Online | RK168 | ||||||||||||||||||||||||||||
Mfr: RK16812MG099 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 16mm 100K ROTARY 3B TAPER | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | Tray | |||||||
Mfr: RK16812MG0AF TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 16mm 100K ROTARY 20% DUAL A TAPER | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | RK16812MG-F20-A104-M1 | |||||||
Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 |