RK203 - Alps Alpine - Potentiometers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK203111000V TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 20mm Single Unit 17 position | Not Available Online | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 1 Turn | Flatted / D | 6 mm | 30 mm | 17 Detent | Rotary Metal | - 40 C | + 85 C | RK203 | Tray |