Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK27112A-F25-C0-A502 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 27mm DUAL 5Kohm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 5 kOhms | Audio | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary Metal | RK271 | Tray | |||||||||||||
Mfr: RK09K1110AH8 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 20 KOhms 30% | Not Available Online | PCB Mount | Snap In | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||
Mfr: RK09K12C0D0U TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 20 KOhms 30% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 20 kOhms | Vertical | 30 % | 1 Turn | Flatted / D | 25 mm | Rotary | - 10 C | + 70 C | RK09K | Bulk | |||||||||||||
Mfr: RK09K12C0A8K TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 30% | Not Available Online | PCB Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Potentiometer 100kB Center Detent | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | ||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10K PCB | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | RK117 | Tray | |||||||||||
Mfr: RK08H12100F3 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 30% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | 1 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK08H | Tray | ||||||||
Mfr: RK097111050B TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 15mm 50k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Metal | 1 Turn | Flatted / D | 15 mm | Rotary Metal | - 20 C | + 70 C | RK097 | Tray | ||||||||||
Mfr: RK27112A-S20-C0-A254 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 250K 2-GANG AUDIO | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 250 kOhms | Audio | 20 % | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | Without Detent | Rotary Metal | RK271 | Bulk | |||||||||||||
Mfr: RK08H1120030 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 30% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Rotary | - 10 C | + 60 C | RK08H | Bulk | |||||||||||||
Mfr: RK14J11A0A02 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 14mm 3B insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Bulk | ||||||||||||
Mfr: RK14K12C0A0T TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | ||||||
Mfr: RK12L1230C0T TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK12L | Tray | ||||||
Mfr: RK097122200G TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 30% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Rotary Switch | Without Detent | Rotary | - 20 C | + 70 C | RK097 | Tray | ||||||||
Mfr: RK097111202P TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 25 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | - 20 C | + 70 C | RK097 | Tray | |||||
Mfr: RK25T11M0001 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10KOHMS "1B" TAPER | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 1 Gang | 10 kOhms | 1 Turn | Flatted / D | Rotary | ||||||||||||||||||||
Mfr: RK12L1230007 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 12MM V/ADJ | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 20 kOhms | Audio | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | Rotary | - 10 C | + 70 C | RK12L | Tray | ||||||||||||
Mfr: RK09D1130A0S TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 50K V/ADJ | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
Mfr: RK16312A0BGL TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETER | Not Available Online | ||||||||||||||||||||||||||||
Mfr: RK09L12D0A1 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers D shaft angle change 180 + | Not Available Online | Vertical | RK09L | ||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Mfr: RK097111U00S TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS 9MM UNIT-SINGLE | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 25 mm | Push Lock Switch | Without Detent | Rotary | 15000 Cycle | - 20 C | + 70 C | Tray | ||||||
Mfr: RK16812MG09T TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS 16MM METALSHAFT | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | Tray | ||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 15A TAPER 250K 27MM | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 250 kOhms | Audio | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 9 mm | 25 mm | Rotary Metal | - 10 C | + 70 C | RK271 | Tray | |||||||||||
Mfr: RK09D1130A0Z TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 20K V/ADJ | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D |