Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK09K12C0A2S TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 30% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Vertical | 30 % | 1 Turn | Flatted / D | 20 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | ||||||||||||
Mfr: RK10J12R0A02 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit-Single Shaft Fo | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 2 Gang | 50 kOhms | Vertical | 30 mW (1/32 W) | 50 V | 30 % | 1 Turn | 10 mm | Rotary | - 10 C | + 60 C | RK10J | Reel | ||||||||||||
Mfr: RK14J11A0007 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 14mm 1B insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Bulk | ||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10K OHM 9MM POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | |||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers CENTER DETENT 2-GANG 100K MN TAPER | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | 20 % | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | With Detent | Rotary Metal | RK271 | Tray | ||||||||||||||
Mfr: RK097111UZ09 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM Potentiometer With Switch | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 1 Turn | Flatted / D | Rotary Switch | Rotary Metal | RK097 | |||||||||||||||||||
Mfr: RK097111UZ0D TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM Potentiometer With Switch | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | Rotary Switch | Rotary Metal | RK097 | ||||||||||||||||||
Mfr: RK08H113003Q TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 30% | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | 1 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK08H | Reel | ||||||||
Mfr: RK27114A0A01 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETER 10KDX4 | Not Available Online | ||||||||||||||||||||||||||||
Mfr: RK097111080J TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 15mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Metal | 1 Turn | Flatted / D | 15 mm | Without Detent | Rotary | - 20 C | + 70 C | RK097 | Tray | |||||||||
Mfr: RK14K1230A2X TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | ||||||
Mfr: RK14J12R0A0C TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS KNOB OPERATING | Not Available Online | PCB Mount | SMD/SMT | Knob Operating Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | RK14J | Reel | |||||||||
Mfr: RK11K1110A3D TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 20 % | 1 Turn | Flatted / D | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | ||||||||||||
Mfr: RK14J12A0A0K TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 14mm 3B insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Bulk | ||||||||||||
Mfr: RK14J11R000H TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 14mm 3B Surface mnt | Not Available Online | PCB Mount | SMD/SMT | Knob Operating Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | RK14J | Reel | |||||||||
Mfr: RK11K1130040 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | ||||||
Mfr: RK27112A-S25-C0-A503 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 27MM DUAL POT SLOTTD NO DETENT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | Audio | 1 Turn | Smooth / Slotted | Without Detent | Rotary Metal | RK271 | Tray | |||||||||||||||||
Mfr: RK09K12C0A4D TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 30% | Not Available Online | PCB Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||
Mfr: RK1191110001 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 15 mm | Without Detent | Rotary Metal | - 40 C | + 85 C | RK119 | Tray | |||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 25mm SLTD SHAFT TPR | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Linear | 50 mW (1/20 W) | 20 % | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary | - 10 C | + 70 C | RK271 | Tray | |||||||||||
Mfr: RK09710ELC09 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9mm 9 Res 18 Detent with switch | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Rotary Switch | 18 Detent | Rotary | RK097 | |||||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 12MM | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 5 kOhms | Vertical | 20 % | 1 Turn | Flatted / D | 30 mm | Without Detent | Rotary | RK12L | Tray | ||||||||||||||
Mfr: RK50114A0001 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS 50MM METALSHAFT | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 4 Gang | 50 kOhms | Audio | Horizontal | 100 mW (1/10 W) | 150 VAC | 20 % | Metal | 1 Turn | Smooth / Slotted | 8 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK501 | Bulk | |||||
Mfr: RK09K1130AV7 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 5 KOhms 30% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Vertical | 50 V | 20 % | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | ||||||||||
Mfr: RK09D1130A1L TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk |