Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK1191114001 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 15 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | - 40 C | + 85 C | RK119 | Tray | |||||||
Mfr: RK16812MG0AF TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 16mm 100K ROTARY 20% DUAL A TAPER | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | RK16812MG-F20-A104-M1 | |||||||
Mfr: RK09D1110C0R TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 50K H/ADJ | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10K PCB | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | RK117 | Tray | ||||||||||||
Mfr: RK09L1120036 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 15mm 10k | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | With Detent | Rotary | - 10 C | + 70 C | RK09L | Tray | |||||||||||
Mfr: RK27112MC030 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 100k | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 9 mm | 25 mm | Rotary | - 10 C | + 70 C | RK271 | ||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers D shaft angle change 180 + | Not Available Online | Vertical | RK09L | RK09L12D0C1L | ||||||||||||||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers D shaft angle change 180 + | Not Available Online | Vertical | RK09L | |||||||||||||||||||||||||||
Mfr: RK10J11R001Y TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 20V DC Surface mnt | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 14 mm | Rotary | - 10 C | + 60 C | RK10J | Reel | |||||||||||||
Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 |