RK10J - Alps Alpine - Potentiometers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK10J11E0034 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 10mm,1B insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK10J | Bulk | |||||||||
Mfr: RK10J12R0A0B TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 10mm,15A Surface mnt | Not Available Online | PCB Mount | SMD/SMT | Knob Operating Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK10J | Reel | |||||||||
Mfr: RK10J12E0A0A TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Dual Unit 10mm,15A insertion (2mm) | 0In Stock | PCB Mount | Through Hole | Knob Operating Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK10J | Bulk | |||||||||
Mfr: RK10J12E002L TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 10mm,3B insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Knob Operating Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK10J | Bulk | |||||||||
Mfr: RK10J11R0A0H TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Single Unit 20V DC Surface mnt | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 14 mm | Rotary | - 10 C | + 60 C | RK10J | Reel | ||||||||||||
Mfr: RK10J12E0024 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Dual Unit 10mm,15C insertion (2mm) | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 20 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 14 mm | Rotary | - 10 C | + 60 C | RK10J | Bulk | ||||||||||||
Mfr: RK10J12R0052 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Dual Unit 10mm,15C Surface mnt | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 14 mm | Rotary | - 10 C | + 60 C | RK10J | Reel | ||||||||||||
Mfr: RK10J11E002Y TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Single Unit 10mm,3B insertion (2mm) | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 14 mm | Rotary | - 10 C | + 60 C | RK10J | Bulk | ||||||||||||
Mfr: RK10J11R001Y TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 20V DC Surface mnt | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 14 mm | Rotary | - 10 C | + 60 C | RK10J | Reel | ||||||||||||
Mfr: RK10J12R0A02 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit-Single Shaft Fo | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 2 Gang | 50 kOhms | Vertical | 30 mW (1/32 W) | 50 V | 30 % | 1 Turn | 10 mm | Rotary | - 10 C | + 60 C | RK10J | Reel |