RK119 - Alps Alpine - Potentiometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 15 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | - 40 C | + 85 C | RK119 | Tray | |||||||
Mfr: RK1191110001 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 15 mm | Without Detent | Rotary Metal | - 40 C | + 85 C | RK119 | Tray | |||||||||||
Mfr: RK1191114001 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 15 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | - 40 C | + 85 C | RK119 | Tray |