RK14J - Alps Alpine - Potentiometers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK14J12R0A01 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 14mm 15A Surface mnt | Not Available Online | PCB Mount | SMD/SMT | Knob Operating Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | RK14J | Reel | |||||||||
Mfr: RK14J12R0A09 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 14mm 15C Surface mnt | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Reel | ||||||||||||
Mfr: RK14J11R000J TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 14mm 1B Surface mnt | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Reel | ||||||||||||
Mfr: RK14J11A000G TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 14mm 1B insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | RK14J | Bulk | |||||||||
Mfr: RK14J11A0A02 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 14mm 3B insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Bulk | ||||||||||||
Mfr: RK14J12R0A0C TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS KNOB OPERATING | Not Available Online | PCB Mount | SMD/SMT | Knob Operating Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | RK14J | Reel | |||||||||
Mfr: RK14J12A0A0K TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 14mm 3B insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Bulk | ||||||||||||
Mfr: RK14J11R000H TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 14mm 3B Surface mnt | Not Available Online | PCB Mount | SMD/SMT | Knob Operating Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | No Switch | Without Detent | Rotary | 10000 Cycle | - 25 C | + 70 C | RK14J | Reel | |||||||||
Mfr: RK14J11A0007 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 14mm 1B insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Bulk | ||||||||||||
Mfr: RK14J12A0A0U TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 14mm 15C insertion (2mm) | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 20 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 15 mm | Rotary | - 25 C | + 70 C | RK14J | Bulk |