Amphenol Advanced Sensors - NTC Thermistors
1.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AL03006-165.9-55-G1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Diode +-10% Tolerance | Not Available Online | GE | 2983 K | 250 Ohms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | 2.03 mm | Bulk | ||||||
0In Stock | EC95 | 3000 K | 3 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: NKA502C1R10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 5KOhm +/-10% @ 25 C | 0In Stock | NKA | 3977 K | 5 kOhms | 10 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK502C1R10 | |||||
Mfr: TH310J39GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 3933 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF010H008-00A1 DIF071H00-00D0 TH310J39G | |||
Mfr: NKA103C1R1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 10KOhm +/-1% @ 25 C | 0In Stock | NKA | 3977 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK103C1R1 | |||||
Mfr: NKA202C2R2 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Chip with solder-coated wires, 2KOhm +/-2% @ 25 C | Not Available Online | NKA | 3540 K | 2 kOhms | 2 % | Off-Board | Wire Lead | - 40 C | + 155 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK202C2R2 | |||||
Mfr: NKA502C1R1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 5KOhm +/-1% @ 25 C | 0In Stock | NKA | 3977 K | 5 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 155 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK502C1R1 | |||||
Mfr: RL0503-17.56K-96-MS TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors Temp Sensor 1 Deg Accuracy | 0In Stock | MS | 30 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: SC30F103VN-L100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0.032" OD cap, insulated leads 4"(100mm), 10K 0.1C from 0C-70C | 0In Stock | SC30 XL | 3969 K | 10 kOhms | 30 mW | Free Hanging | Wire Lead | - 40 C | + 105 C | 0.032 in | 4 in | Bulk | ||||||||
Mfr: 03006-5818-97-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3992 K | 10 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | |||||
Mfr: RL0503-1248-73-MS TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Temp Sensor 1 Deg Accuracy | 0In Stock | MS | 2 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | |||||||
Mfr: MC65F103A TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors 10kOhms see data sheet for tolerance | 0In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
0In Stock | DK | 3540 K | 5 kOhms | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | ||||||
Mfr: MC65F103BN TTI: MC65F103BN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K Ohm 37Deg C Epoxy coat insltd ld | 0In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
Mfr: EC95F502VN TTI: EC95F502VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 5K Ohm +/- 0.1C 0-70C | 0In Stock | EC95 | 5000 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: RTS103C1R1M35L500 TTI: RTS103C1R1M35L500 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RING TERMINAL TEMP | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 50 mm | 7.5 mm | 18 mm | Bulk | |||||
Mfr: RTS103C1R5M5L202 TTI: RTS103C1R5M5L202 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RING TERMINAL TEMP | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 2 m | 10 mm | 20 mm | Bulk | |||||
Mfr: RTS103C1R5M6L201 TTI: RTS103C1R5M6L201 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RING TERMINAL TEMP | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 200 mm | 10.8 mm | 25 mm | Bulk | |||||
Mfr: RTS103C1R2M35L102 TTI: RTS103C1R2M35L102 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RING TERMINAL TEMP | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 1 m | 7.5 mm | 18 mm | Bulk | |||||
Mfr: RTS103C1R5M3L151 TTI: RTS103C1R5M3L151 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RING TERMINAL TEMP | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 150 mm | 7.5 mm | 16 mm | Bulk | |||||
Mfr: RTS103C1R1M3L501 TTI: RTS103C1R1M3L501 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RING TERMINAL TEMP | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 500 mm | 7.5 mm | 16 mm | Bulk | |||||
Mfr: RTS103C1R1M5L500 TTI: RTS103C1R1M5L500 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RING TERMINAL TEMP | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 50 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: RTS103C1R1M5L501 TTI: RTS103C1R1M5L501 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RING TERMINAL TEMP | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 500 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: RTS103C1R1M6L102 TTI: RTS103C1R1M6L102 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RING TERMINAL TEMP | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 1 m | 10.8 mm | 25 mm | Bulk |