Amphenol Advanced Sensors - NTC Thermistors
1.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TK95G104VN TTI: TK95G104VN Amphenol Advanced Sensors NTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C | 0In Stock | TK95 | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: DC95F232WN TTI: DC95F232WN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2252Ohm +/-.2C Epoxy Interchangeable Chi | 0In Stock | DC95 | 3969 K | 2.252 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: JNI103C4R2L151S TTI: JNI103C4R2L151S Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | |||||||||||
Mfr: DC95H303VN TTI: DC95H303VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 30KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 30000 K | 30 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: SC30F103VN TTI: SC30F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||
Mfr: RTS103C1R2M3L102 TTI: RTS103C1R2M3L102 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RING TERMINAL TEMP | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 1 m | 7.5 mm | 16 mm | Bulk | |||||
Mfr: NHQ103B375T10 TTI: NHQ103B375T10 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 1206 10k ohm | 0In Stock | NHQ | 3750 K | 10 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||
Mfr: NHQ104B425T5 TTI: NHQ104B425T5 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | NHQ | 4250 K | 100 kOhms | 1.5 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||
Mfr: RL2008-187-73-D1 TTI: RL2008-187-73-D1 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .22 Ohm 300 | 0In Stock | RL20 | 3468 K | 300 Ohms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 4.32 mm | Bulk | ||||
Mfr: JNI103C4R2L251 TTI: JNI103C4R2L251 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | SC50 | 3969 K | 10 kOhms | 50 mW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | |||||||
Mfr: RL1005-5744-103-SA TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RL1005-5744-103-SA | 0In Stock | SA | 4073 K | 10 kOhms | 1 mW | 1 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.3 mm | Bulk | ||||
Mfr: CIF111C00-00D0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size 15000 ohms | 0In Stock | CIF | PCB Mount | SMD/SMT | 1206 (3216 metric) | |||||||||||||||
0In Stock | DC95 | 50000 K | 50 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Not Available Online | DK | 3960 K | 100 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: MA100BF103A TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10kOhms see data sheet for tolerance | 0In Stock | MA100 | 3969 K | 10 kOhms | 0.05 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 0.768 mm | 9.52 mm | 0.768 mm | Bulk | 504439 | |||||
0In Stock | DK | 3960 K | 50 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
0In Stock | DK | 3960 K | 30 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
0In Stock | AIR | 4073 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 6.35 mm | 152 mm | 6.35 mm | ||||||||
Mfr: TH350J39GBPS TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH350J39GBPS | 0In Stock | TH | 50000 K | 50 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF144H00-00D0 | ||||
Mfr: TH248H39GSSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH248H39GSSN | 0In Stock | TH | 4800 K | 4.8 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF045H00-00C0 | ||||
Mfr: TH248S39GSNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH248S39GSNI | 0In Stock | TH | 4800 K | 4.8 kOhms | 25 mW | 1.5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF043H00-00S0 | ||||
Mfr: TH253J34GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 5.369K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 5300 K | 5.369 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF052H00-00D0 | |||
Mfr: TH297G39FSSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH297G39FSSN | 0In Stock | TH | 9700 K | 9.7 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF211H00-00B0 | ||||
Mfr: TH349G39GBPS TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH349G39GBPS | 0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF118H00-00B0 |