Amphenol Advanced Sensors - NTC Thermistors
1.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TH248G39GSSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH248G39GSSN | 0In Stock | TH | 4800 K | 4.8 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF041H00-00B0 | ||||
Mfr: NKA182C2R2 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 1800Ohm +/-2% @ 25 C | 0In Stock | NKA | 3540 K | 1.8 kOhms | 2 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK182C2R2 | |||||
Not Available Online | TK95 | 100000 K | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: DC95G503VN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 50KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 50000 K | 50 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: TH297G39FSSN-C11.5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH297G39FSSN-C11.5 | 0In Stock | TH | 9700 K | 9.7 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF211H00-01B0 | ||||
Mfr: AB6N2-GC14KA143E/37C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip in Glass +/-.5% #38AWG Ni Thermisto | 0In Stock | AB | 3500 K | 22 kOhms | 0.5 % | Off-Board | Wire Lead | 0 C | + 50 C | 0.48 mm | 1.829 m | 0.48 mm | Bulk | |||||||
Mfr: NKA103C1R1C TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors Insulated chip & leads, 10KOhm +/-1% @ 25 C | 0In Stock | CR1 | 3977 K | 10 kOhms | 2.2 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | 7 mm | AEC-Q100 | Bulk | ||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | TK95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: MA100GG103AN TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.05C 37C | 0In Stock | MA100 | 3969 K | 10 kOhms | 0.05 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 508126 | |||||
0In Stock | JIC | 3977 K | 10 kOhms | - 50 C | + 105 C | Bulk | ||||||||||||||
Mfr: C100F103J TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors Epoxy Coated 10K Ohm +/-5% 25C | 0In Stock | C100 | 10 kOhms | 1 mW | 5 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: EC95G104WN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 100K Ohm +/- 0.2C 0-70C | 0In Stock | EC95 | 100000 K | 100 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Not Available Online | SC50 | 3969 K | 10 kOhms | 50 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | |||||||
Mfr: TH423H41GGNI-B TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH423H41GGNI-B | 0In Stock | TH | 230000 K | 231.4 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF191H00-00C0 | ||||
Mfr: TH423J41GGNI-B TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 231.4K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 230000 K | 231.4 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF195H00-00D0 | ||||
Mfr: TH310G39GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors TH310G39GBSN | Not Available Online | TH | 3434 K | 10.74 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF058H00-00B0 | |||
Mfr: TH349J39GSNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 49.12K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF117H00-00D0 | ||||
Mfr: TH420J34GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 200K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 3450 K | 200 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | ||||
0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | ||||||||||||
Mfr: RL0503-55.36K-122-MS TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors Temp Sensor 1 Deg Accuracy | 0In Stock | MS | 100 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Not Available Online | DK | 3960 K | 30 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: NHQM503B415T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 50K Ohm +/-10% 25C | 0In Stock | NHQM | 4150 K | 50 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: RL3005-574.0-103-SA TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors RL3005-574.0-103-SA | Not Available Online | SA | 4073 K | 1 kOhms | 3.5 mW | 1 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | 3.56 mm | Bulk | ||||
0In Stock | GE | 3992 K | 10 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk |