Amphenol Advanced Sensors - NTC Thermistors
1.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA100GG232CN TTI: MA100GG232CN Amphenol Advanced Sensors Availability: 500In StockNTC Thermistors 0.080 OD cap 2252 , 0.15C@ 37C | 500In Stock | MA100 | 2.252 kOhms | 0.15 C | Off-Board | Wire Lead | 2.032 mm | 9.52 mm | 9.52 mm | Bulk | ||||||||||
Mfr: RTS103C1R2M3L151 TTI: RTS103C1R2M3L151 Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors RING TERMINAL TEMP | 1.000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 150 mm | 7.5 mm | 16 mm | Bulk | |||||
Mfr: RTS103C1R2M5L201 TTI: RTS103C1R2M5L201 Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors RING TERMINAL TEMP | 1.000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 200 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: RTS103C1R2M6L201 TTI: RTS103C1R2M6L201 Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors RING TERMINAL TEMP | 1.000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 200 mm | 10.8 mm | 25 mm | Bulk | |||||
Mfr: EC95F103WN TTI: EC95F103WN Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors Epoxy Coat 10K Ohm +/- 0.2C 0-70C | 1.000In Stock | EC95 | 10000 K | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: RTS103C1R2M35L500 TTI: RTS103C1R2M35L500 Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors RING TERMINAL TEMP | 1.000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 50 mm | 7.5 mm | 18 mm | Bulk | |||||
Mfr: RTS103C1R2M4L500 TTI: RTS103C1R2M4L500 Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors RING TERMINAL TEMP | 1.000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 50 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: RTS103C1R2M5L501 TTI: RTS103C1R2M5L501 Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors RING TERMINAL TEMP | 1.000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 500 mm | 10 mm | 20 mm | Bulk | |||||
Mfr: RTS103C1R2M35L151 TTI: RTS103C1R2M35L151 Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors RING TERMINAL TEMP | 1.000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 150 mm | 7.5 mm | 18 mm | Bulk | |||||
Mfr: DC95F103WN TTI: DC95F103WN Amphenol Advanced Sensors Availability: 40In StockNTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip | 40In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: RTS103C1R2M6L501 TTI: RTS103C1R2M6L501 Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors RING TERMINAL TEMP | 1.000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 500 mm | 10.8 mm | 25 mm | Bulk | |||||
Mfr: RTS103C1R2M3L500 TTI: RTS103C1R2M3L500 Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors RING TERMINAL TEMP | 1.000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 50 mm | 7.5 mm | 16 mm | Bulk | |||||
Mfr: RTS103C1R2M4L151 TTI: RTS103C1R2M4L151 Amphenol Advanced Sensors Availability: 1.000In StockNTC Thermistors RING TERMINAL TEMP | 1.000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 150 mm | 10 mm | 20 mm | Bulk | |||||
0In Stock | DK | 3540 K | 2 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: NKA103C1R10 TTI: NKA103C1R10 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 10KOhm +/-10% @ 25 C | 0In Stock | NKA | 3977 K | 10 kOhms | 10 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK103C1R10 | |||||
0In Stock | MC65 | 100000 K | 100 kOhms | 500 uW | 0.15 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
Mfr: NKA103C1R3 TTI: NKA103C1R3 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 10KOhm +/-3% @ 25 C | 0In Stock | NKA | 3977 K | 10 kOhms | 3 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK103C1R3 | |||||
Mfr: NHQ103B375T10 TTI: NHQ103B375T10 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 1206 10k ohm | 0In Stock | NHQ | 3750 K | 10 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||
Mfr: NHQ104B425T5 TTI: NHQ104B425T5 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | NHQ | 4250 K | 100 kOhms | 1.5 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||
Mfr: SC50F103VN TTI: SC50F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SC50 | 3969 K | 10 kOhms | 50 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | Bulk | ||||||
0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | |||||||
Mfr: SC30F103AN TTI: SC30F103AN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||
Mfr: DC95F103VN TTI: DC95F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: SC30F103VN TTI: SC30F103VN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC THERMISTOR | 0In Stock | SC30 | 3969 K | 10 kOhms | 30 mW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||
Mfr: DC95F232WN TTI: DC95F232WN Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2252Ohm +/-.2C Epoxy Interchangeable Chi | 0In Stock | DC95 | 3969 K | 2.252 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk |