Amphenol Advanced Sensors - NTC Thermistors
1.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TH310H39GASN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH310H39GASN | 0In Stock | TH | 10000 K | 10 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF063H00-00C0 | ||||
Mfr: TH320H35GBSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH320H35GBSN | 0In Stock | TH | 20000 K | 20 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF012H001-00A1 DIF101H00-00C0 | ||||
Mfr: TH349H39GFSN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH349H39GFSN | 0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF114H00-00C0 | ||||
Mfr: NKA502C1R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Insulated chip & leads, 5KOhm +/-10% @ 25 C | 0In Stock | CR1 | 3977 K | 5 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | AEC-Q100 | Bulk | |||||
Mfr: EC95F302ZN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 30K Ohm +/- 0.2C 0-100C | 0In Stock | EC95 | 3 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
0In Stock | EC95 | 100000 K | 100 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: NHQ104B425T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 10% | 0In Stock | NHQ | 4250 K | 100 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Mfr: NHQ333B400T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 5% | 0In Stock | NHQ | 4000 K | 33 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Mfr: NHQ472B355T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 10% | 0In Stock | NHQ | 3550 K | 4.7 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Mfr: NKA503C8R1C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 50000oHmMatSys8 | 0In Stock | CR1 | 3977 K | 50 kOhms | 2.2 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA202C7R2C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 2000oHmMatSys7 | 0In Stock | CR1 | 3977 K | 2 kOhms | 2.2 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA103C4AR2C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Insulated chip & leads, 10KOhm +/-2% @ 25 C | 0In Stock | CR1 | 3435 K | 10 kOhms | 2.2 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | AEC-Q100 | Bulk | |||||
Mfr: NKA102C2AR10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 1000oHmMatSys2A | 0In Stock | CR1 | 3627 K | 1 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA202C2R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 2000oHmMatSys2 | 0In Stock | CR1 | 3540 K | 2 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
0In Stock | P85 | 2 kOhms | 850 uW | 20 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 2.16 mm | 34 mm | 2.16 mm | 12.7 mm | |||||||
Mfr: BR32KB203K-A TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors DIA 32mils ADJ LEAD W/STUBEND GLASS COAT | Not Available Online | BR | 20 kOhms | 285 uW | 10 % | Off-Board | Wire Lead | - 80 C | + 300 C | 0.84 mm | 7.9 mm | 0.84 mm | ||||||||
Mfr: TH410J40GDNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 100K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 100000 K | 100 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF164H00-00D0 | ||||
Mfr: TH420H34GDNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH420H34GDNI | 0In Stock | TH | 200000 K | 200 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF174H00-00C0 | ||||
Mfr: TH423H41GHNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH423H41GHNI | 0In Stock | TH | 230000 K | 231.4 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF192H00-00C0 | ||||
0In Stock | SC50 | 30 kOhms | 500 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 1.5 mm | 38 mm | 1.5 mm | |||||||||
Mfr: NHQ203B400T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 5% | 0In Stock | NHQ | 4000 K | 20 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Mfr: NHQ303B400T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SURF MOU CHIP 1206 5% | 0In Stock | NHQ | 4000 K | 30 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
Mfr: NKA502C4AR10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Insulated chip & leads, 5KOhm +/-10% @ 25 C | 0In Stock | CR1 | 3435 K | 5 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | AEC-Q100 | Bulk | |||||
Mfr: NKI10NF103C1R5E TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 10nF Noise Immune Capacitor, 5% tol | Not Available Online | NKI | 3977 K | 10 kOhms | 5 % | Free Hanging | Radial | - 40 C | + 155 C | Bulk | ||||||||||
Mfr: CIF168C00-00A0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size 2500 ohms | 0In Stock | CIF | PCB Mount | SMD/SMT | 1206 (3216 metric) |