Amphenol Advanced Sensors - NTC Thermistors
1.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | |||||||||||||||||||
0In Stock | TK95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Not Available Online | TK95 | 100000 K | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: DC95F502WN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 5KOhm +/-.2C Epoxy Interchangeable Chip | 0In Stock | DC95 | 3969 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: DC95G503VN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 50KOhm +/-.1C Epoxy Interchangeable Chip | 0In Stock | DC95 | 50000 K | 50 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: MA100GG103AN TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors 0.080" OD Cap 10K Ohm +/-0.05C 37C | 0In Stock | MA100 | 3969 K | 10 kOhms | 0.05 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 508126 | |||||
Not Available Online | DK | 3540 K | 10 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Not Available Online | DK | 3540 K | 2 kOhms | 25 mW | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Not Available Online | RL10 | 4073 K | 10 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 3.3 mm | Bulk | ||||||||
Mfr: RL2006-1600-103-SA TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RL2006-1600-103-SA | 0In Stock | SA | 4073 K | 2.78 kOhms | 6.5 mW | 1 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 3.81 mm | Bulk | ||||
Not Available Online | DC95 | 3969 K | 2 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Not Available Online | DC95 | 10000 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: RL2003-62.4-73-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors DIA .22 100 Ohm | Not Available Online | RL20 | 3468 K | 100 Ohms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 5.6 mm | 5.6 mm | Bulk | ||||||||
0In Stock | DK | 3960 K | 10 kOhms | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | ||||||
Mfr: MA100BF103B TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 10kOhms see data sheet for tolerance | Not Available Online | MA100 | 3969 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 0.768 mm | 9.52 mm | 0.768 mm | Bulk | 504442 | |||||
Not Available Online | DK | 3960 K | 10 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: RL2006-125-73-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors DIA .22 200 Ohm | Not Available Online | RL20 | 3468 K | 200 Ohms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 3.81 mm | Bulk | ||||
Mfr: AL03006-2463-76-G1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 4K OHM 10% DO35 Diode | 0In Stock | GE | 3553 K | 4 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | 1.9 mm | Bulk | ||||||
Mfr: AL03006-17.53K-98-G1 TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors Diode +-10% Tolerance | Not Available Online | GE | 3974 K | 30 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: AL03006-624-73-G1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Diode +-10% Tolerance | Not Available Online | GE | 3499 K | 1 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | 1.9 mm | Bulk | ||||||
Not Available Online | DC95 | 30000 K | 30 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: AL03006-1576-101-G1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2.7K OHM 10% DO35 Diode | 0In Stock | GE | 4102 K | 2.786 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | 1.9 mm | Bulk | ||||||
0In Stock | EC95 | 50000 K | 50 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: DIF175H00-00D0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH420J34GBNIDIOD-LINE | 0In Stock | DIF | ||||||||||||||||||
Mfr: DIF184H00-00D0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH420J34GBNI | 0In Stock | DIF |