Amphenol All Sensors - Board Mount Pressure Sensors
4.540 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DLC-L10G-U2 TTI: DLC-L10G-U2 Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 0 to 10 in H20 SMT Gage Pressure | Not Available Online | Gauge | 10 in H2O | Digital | SMD/SMT | I2C | 1.8 V to 3.6 V | 16 bit | SMT-6 | - 40 C | + 85 C | 3.6 V | 1.8 V | DLC | Tube | |||||
Mfr: 1 INCH-D-MV TTI: 1 INCH-D-MV Amphenol All Sensors Availability: Not Available OnlineBoard Mount Pressure Sensors 0-1" H2O Diff 20mV 16VDC supply | Not Available Online | Differential | 0 in H2O to 1 in H2O | 0.25 % | Analog | Screw | Dual Radial Barbed | SIP-6 | - 25 C | + 85 C | 5 V | ADCX | Bulk | |||||||
Mfr: DLC-015G-U2 TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 150 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 3.3 V | Single Axial Barbless | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 3.6 VDC | 3 VDC | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 60 psi | 0.25 % | Digital, Analog | SMD/SMT | SPI | 5 V | Single Axial Barbless | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 5.25 VDC | 4.75 VDC | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 2 INH20 D RR LID C N2A5 | 0In Stock | Differential | 2 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 5 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Tray | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 2 INH20 G AN LID C N2A4 | 0In Stock | Gauge | 0 inH2O to 2 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Tray | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 5 INH20 D RR LID C NSA4 | 0In Stock | Differential | 5 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Tray | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 5 INH20 D RR LID C NSA5 | 0In Stock | Differential | 5 inH2O | 0.25 %FSS | Digital | SMD/SMT | SPI | 5 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Tray | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 5 psi | 0.25 % | Digital, Analog | SMD/SMT | SPI | 3.3 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | 3.6 VDC | 3 VDC | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 1 INH20 D RR LID C N2A5 | 0In Stock | Differential | 1 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 5 VDC | Dual Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Tray | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR 10 INH20 G AN LID C N2A4 | 0In Stock | Gauge | 0 inH2O to 10 inH2O | 0.25 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Single Axial Barbed | 14 bit | 0 C | + 50 C | 5.5 VDC | 2.7 VDC | ELVX | Tray | ||||
Mfr: 5 INCH-D2-P4V-MINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Differential Amplified Miniature | 0In Stock | Differential | 5 in H2O | 0.25 % | Analog | Through Hole | Dual Radial Barbed | Miniature | - 40 C | + 125 C | 5 V | MAMP Prime | ||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 0.5 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | Dual Radial Barbless | 18 bit | E1BD | - 25 C | + 85 C | 3.3 V | DLHR | ||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 0 in H2O to 5 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | Dual Radial Barbless | 18 bit | E1BD | - 25 C | + 85 C | 3.3 V | DLHR | ||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 1 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | 1.68 V to 3.6 V | Dual Barbed | 18 bit | DIP-8 | 0 C | + 70 C | 3.6 V | 1.68 V | DLHR | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 0 in H2O to 30 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | Dual Radial Barbless | 18 bit | E1BD | - 25 C | + 85 C | 3.3 V | DLHR | ||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 1 in H2O | 0.05 % | Analog | Through Hole | 5 V | Single Axial Barbless | 12 bit | SIP-4 | - 20 C | + 85 C | 5.5 V | 2.7 V | ELVR | |||||
Mfr: BLCR-L05D-U2 TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors 5 in H20 SMT Gage Pressure | 0In Stock | Gauge | 5 in H2O | 0.5 % | Analog | SMD/SMT | Dual Axial Barbed | SMT-6 | - 25 C | + 85 C | 5 V | BLCR |