Amphenol CONEC - Circular Metric Connectors
856 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Crimp | A Coded | 4 A | 250 V | IP67 | Connectors | M12 Male Connector | Bulk | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 x 1.5 | Through Hole | A Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Bulk | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 2 A | 30 V | IP67 | Connectors | M12 Male Connector | Bulk | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire Leads | A Coded | 4 A | 60 V | IP67 | Connectors | M12 Female Socket | Bulk | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 x 1 | Solder | A Coded | 3 A | 48 VAC/60 VDC | IP67 | Connectors | M8 Male Socket | Bulk | ||||
0In Stock210 On Order Expected 25-Mar-27 | Circular Metric Connectors | 5 Contact | M16 x 1.5 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Bulk | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire Leads | A Coded | 4 A | 250 V | IP67 | Connectors | M12 Female Socket | Bulk | ||||
0In Stock1.500 On Order Expected 30-Mar-27 | Circular Metric Connectors | Solder | A Coded | 4 A | 60 VAC/DC | IP67 | Connectors | M12 Female Socket | Bulk | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 x 1.5 | Through Hole | A Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Bulk | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M16 x 1.5 | A Coded | 4 A | 60 V | IP67 | Connectors | Bulk | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | Through Hole | A Coded | 4 A | 50 VAC/60 VDC | IP67 | Connectors | M8 Female Socket | Bulk | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 x 1.5 | Through Hole | A Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Bulk | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP67 | Inserts | SAL-12 | Bulk | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 V | IP67 | Connectors | M12 Male Connector | Bulk | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 2 A | 30 V | IP67 | Connectors | M12 Female Connector | Bulk | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 x 1 | Wire Leads | A Coded | 3 A | 60 V | IP67 | Connectors | M8 Male Socket | Bulk | ||||
0In Stock | Circular Metric Connectors | 8 Contact | Through Hole | A Coded | 2 A | 30 VAC/DC | IP67 | Connectors | M8 Male Socket | Bulk | |||||
0In Stock | Circular Metric Connectors | 4 Contact | Through Hole | 4 A | 50 VAC/60 VDC | IP67 | Connectors | M8 Female Socket | Bulk | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 x 1.5 | Solder | A Coded | 4 A | 250 V | IP67 | Connectors | Bulk | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M16 x 1.5 | Solder | A Coded | 4 A | 60 V | IP67 | Connectors | M12 Male Socket | Bulk | ||||
0In Stock | Circular Metric Connectors | 5 Contact | Wire Leads | A Coded | 4 A | 250 V | IP67 | Connectors | M12 Male Socket | Bulk | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 V | IP67 | Connectors | M12 Female Connector | Bulk | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 VAC/DC | IP67 | Connectors | M12 Female Socket | Bulk | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP67 | Inserts | SAL-12 | Bulk | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M16 x 1.5 | Solder | A Coded | 4 A | 60 V | IP67 | Connectors | Bulk |