Amphenol CONEC - Circular Metric Connectors
856 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | Solder | A Coded | 3 A | 30 V | IP67 | Connectors | M8 Male Connector | Bulk | |||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 x 0.5 | Wire Leads | A Coded | 3 A | 60 V | IP67 | Connectors | M8 Male Socket | Bulk | ||||
0In Stock | Circular Metric Connectors | 4 Contact | Solder | A Coded | 4 A | 250 V | IP67 | Connectors | M12 Male Socket | ||||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder | A Coded | 1.5 A | 30 V | IP67 | Connectors | SAL-12 | |||||
0In Stock | Circular Metric Connectors | 5 Contact | Screw | A Coded | 60 V | IP67 | Connectors | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Clamp | 4 A | 250 V | IP67 | Connectors | M12 Male Connector | ||||||
0In Stock | Circular Metric Connectors | 5 Contact | PG9 | Solder | A Coded | 4 A | 60 V | IP67 | Connectors | M12 Male Socket | |||||
0In Stock | Circular Metric Connectors | ||||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 30 V | IP67 | Adapters | Junction Box | ||||||
0In Stock | Circular Metric Connectors | M12 | |||||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Solder | A Coded | 3 A | 60 V | IP67 | Connectors | M8 Male Connector | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw Clamp | B Coded | 4 A | 250 V | IP67 | Connectors | M12 Male Connector | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 250 V | IP67 | Connectors | M12 Female Socket | |||||
0In Stock | Circular Metric Connectors | 5 Contact | PG9 | Wire Leads | A Coded | 4 A | 60 V | IP67 | Connectors | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | PG9 | Wire Leads | A Coded | 4 A | 250 V | IP67 | Connectors | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | Solder | 4 A | 50 VAC/60 VDC | Connectors | M8 Male Socket | ||||||||
0In Stock | Circular Metric Connectors | 3 Contact | Solder | 4 A | 50 VAC/60 VDC | Connectors | M8 Male Socket | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | Through Hole | A Coded | 4 A | 50 VAC/60 VDC | IP67 | Connectors | M8 Male Connector | ||||||
0In Stock | Circular Metric Connectors | 2 Contact + PE | M12 x 1 | Wire Leads | S Coded | 12 A | 630 VAC/DC | IP67 | Connectors | M12 Male Socket | |||||
Mfr: 43-01848TR TTI: Not Assigned Amphenol CONEC Availability: 0In StockCircular Metric Connectors SAL-12-IK4-X9/SMT | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP67 | Inserts | |||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 x 1 | SMD/SMT | A Coded | 4 A | 50 VAC/60 VDC | IP67 | Connectors | M8 Male Socket SMT | |||||
0In Stock | Circular Metric Connectors | 4 Contact | SMD/SMT | A Coded | 4 A | 50 VAC/60 VDC | IP67 | Connectors | M8 Socket SMT | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 x 1 | SMD/SMT | A Coded | 4 A | 50 VAC/60 VDC | IP67 | Connectors | M8 Socket SMT | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | SMD/SMT | A Coded | 4 A | 60 V | IP67 | Inserts | ||||||
Mfr: 43-02118TR TTI: Not Assigned Amphenol CONEC Availability: 0In StockCircular Metric Connectors SAL-12S-IS4-X9/SMT | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD/SMT | A Coded | 4 A | 250 V | IP67 | Inserts |