Amphenol FCI - FFC & FPC Connectors
3.937 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Termination Style | Mounting Angle | Contact Location | Contact Plating | Current Rating | Series | Accessory Type | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 62684-401100ALF TTI: 62684-401100ALF Amphenol FCI Availability: 40.000In StockFFC & FPC Connectors 0.50mm Flex Connector, OPU Series, 40 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF | 40.000In Stock | Board Mount | 40 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | OPU | - 55 C | + 85 C | Reel | |||
Mfr: SFW10S-2STME1LF TTI: SFW10S-2STME1LF Amphenol FCI Availability: 1.000In Stock6.000 On Order Expected FFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF, with Mount Plate | 1.000In Stock6.000 On Order Expected | Board Mount | 10 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1 A | - 55 C | + 105 C | Reel | ||||
Mfr: 62684-502100ALF TTI: 62684-502100ALF Amphenol FCI FFC & FPC Connectors 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF | 0In Stock | Board Mount | 50 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Gold | 500 mA | OPU | - 55 C | + 85 C | Reel | |||
Mfr: 62684-501100ALF TTI: 62684-501100ALF Amphenol FCI Availability: 2.000In StockFFC & FPC Connectors 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF | 2.000In Stock | Board Mount | 50 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | OPU | - 55 C | + 85 C | Reel | |||
Mfr: SFW30S-2STE1LF TTI: SFW30S-2STE1LF Amphenol FCI Availability: 11.000In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 30 Position, Top Entry Surface Mount, ZIF | 11.000In Stock | Board Mount | 30 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1 A | - 55 C | + 105 C | Reel | ||||
Mfr: SFW4S-2STME1LF TTI: SFW4S-2STME1LF Amphenol FCI Availability: 3.000In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 4 Position, Top Entry Surface Mount, ZIF, with Mount Plate | 3.000In Stock | Board Mount | 4 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1 A | SFW-S | - 55 C | + 105 C | Reel | |||
Mfr: SFV30R-1STE1HLF TTI: SFV30R-1STE1HLF Amphenol FCI Availability: 3.000In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate | 3.000In Stock | Board Mount | 30 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: 76785-301LF TTI: 76785-301LF Amphenol FCI Availability: 120.000In Stock360.000 On Order Expected FFC & FPC Connectors Berg Duflex Housing, single row, Position. | 120.000In Stock360.000 On Order Expected | Contacts | 1 Position | 2.54 mm | Crimp | Gold | 3 A | Berg Duflex | Reel | |||||||
Mfr: 65801-005LF TTI: 65801-005LF Amphenol FCI Availability: 792In Stock1.152 On Order Expected 01-Feb-27 FFC & FPC Connectors Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 5 Positions, 2.54mm (.100in) Pitch. | 792In Stock1.152 On Order Expected 01-Feb-27 | Connectors | 5 Position | 2.54 mm | Crimp | Vertical | Tin | 2 A | Clincher | - 65 C | + 105 C | Tray | ||||
Mfr: 65801-010LF TTI: 65801-010LF Amphenol FCI Availability: 252In StockFFC & FPC Connectors Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 10 Positions, 2.54mm (.100in) Pitch. | 252In Stock | Connectors | 10 Position | 2.54 mm | Crimp | Vertical | Tin | 2 A | Clincher | - 65 C | + 105 C | Tray | ||||
Mfr: SFW12S-2STE1LF TTI: SFW12S-2STE1LF Amphenol FCI Availability: 18.000In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 12 Position, Top Entry Surface Mount, ZIF | 18.000In Stock | Board Mount | 12 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1 A | SFW-S | - 55 C | + 105 C | Reel | |||
Mfr: SFW4R-2STE1LF TTI: SFW4R-2STE1LF Amphenol FCI Availability: 10.000In Stock8.000 On Order Expected 22-Mar-27 FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 4 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | 10.000In Stock8.000 On Order Expected 22-Mar-27 | Connectors | 4 Position | 1 mm | SMD/SMT | Right Angle | Top Contact | Tin | 1 A | SFW-R | - 55 C | + 105 C | Reel | |||
Mfr: 67013-008LF TTI: 67013-008LF Amphenol FCI Availability: 500In StockFFC & FPC Connectors Berg Duflex Housing, single row, 8 Position. | 500In Stock | Accessories | 8 Position | 2.54 mm | Horizontal | 3 A | Berg Duflex | - 65 C | + 125 C | Bulk | ||||||
Mfr: SFW4R-1STE1LF TTI: SFW4R-1STE1LF Amphenol FCI Availability: 2.000In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 4 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | 2.000In Stock | Connectors | 4 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | SFW-R | - 55 C | + 105 C | Reel | |||
Mfr: HFW4R-2STE1H1LF TTI: HFW4R-2STE1H1LF Amphenol FCI Availability: 0In StockFFC & FPC Connectors 1.00mm Flex Connector, HFW-R series, 4 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. | 0In Stock | Headers | 4 Position | 1 mm | SMD/SMT | Right Angle | Top Contact | Tin | 1 A | HFW-R | - 55 C | + 105 C | Reel | |||
Mfr: SFV10R-2STE1HLF TTI: SFV10R-2STE1HLF Amphenol FCI Availability: 9.000In Stock6.000 On Order Expected 15-Feb-27 FFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 10 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free | 9.000In Stock6.000 On Order Expected 15-Feb-27 | Board Mount | 10 Position | 0.5 mm | SMD/SMT | Right Angle | Top Contact | Tin | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: SFW10R-1STE1LF TTI: SFW10R-1STE1LF Amphenol FCI Availability: 4.000In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 10 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | 4.000In Stock | Board Mount | 10 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | SFW-R | - 55 C | + 105 C | Reel | |||
Mfr: SFW12R-1STE1LF TTI: SFW12R-1STE1LF Amphenol FCI Availability: 16.000In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | 16.000In Stock | Board Mount | 12 Position | 1 mm | SMD/SMT | Right Angle | Bottom Contact | Tin | 1 A | - 55 C | + 105 C | Reel | ||||
Mfr: SFW8S-2STME1LF TTI: SFW8S-2STME1LF Amphenol FCI Availability: 1.000In StockFFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 8 Position, Top Entry Surface Mount, ZIF, with Mount Plate | 1.000In Stock | Board Mount | 8 Position | 1 mm | SMD/SMT | Straight | Bottom Contact | Tin | 1 A | SFW-S | - 55 C | + 105 C | Reel | |||
Mfr: 67013-004LF TTI: 67013-004LF Amphenol FCI Availability: 32.000In StockFFC & FPC Connectors Berg Duflex Housing, single row, 4 Position. | 32.000In Stock | Accessories | 4 Position | 2.54 mm | Horizontal | 3 A | Berg Duflex | - 65 C | + 125 C | Each | ||||||
Mfr: 67013-010LF TTI: 67013-010LF Amphenol FCI Availability: 2.000In StockFFC & FPC Connectors Berg Duflex Housing, single row, 10 Position. | 2.000In Stock | Accessories | 10 Position | 2.54 mm | Horizontal | 3 A | Berg Duflex | - 65 C | + 125 C | Bulk | ||||||
Mfr: 67013-014LF TTI: 67013-014LF Amphenol FCI Availability: 600In StockFFC & FPC Connectors Berg Duflex Housing, single row, 14 Position. | 600In Stock | Accessories | 14 Position | 2.54 mm | Horizontal | 3 A | Berg Duflex | - 65 C | + 125 C | Bulk | ||||||
Mfr: SFV20R-1STBE1HLF TTI: SFV20R-1STBE1HLF Amphenol FCI Availability: 3.000In StockFFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 20 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash | 3.000In Stock | Board Mount | 20 Position | 0.5 mm | SMD/SMT | Right Angle | Bottom Contact | Gold | 500 mA | SFV-R | - 55 C | + 105 C | Reel | |||
Mfr: HLW16S-2C7LF TTI: HLW16S-2C7LF Amphenol FCI Availability: 8.680In StockFFC & FPC Connectors 1.00mm Flex Connectors, HLW-S series, 16 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | 8.680In Stock | Board Mount | 16 Position | 1 mm | Through Hole | Vertical | Top Contact | Tin | 1 A | HLW-S | - 55 C | + 85 C | Tray | |||
Mfr: 67013-003LF TTI: 67013-003LF Amphenol FCI Availability: 14.000In StockFFC & FPC Connectors Berg Duflex Housing, single row, 3 Position. | 14.000In Stock | Accessories | 3 Position | 2.54 mm | Horizontal | 3 A | Berg Duflex | - 65 C | + 125 C | Bulk |