Amphenol Industrial - Wire & Cable
1.697 ResultsCategories of Wire & Cable
Part | Availability | Purchasing | RoHS/Lead | Wire Gauge - AWG | Cable Length | Voltage Rating | Number of Conductors | Packaging |
|---|---|---|---|---|---|---|---|---|
Mfr: AIO-BMCSSW-23C TTI: AIO-BMCSSW-23C Amphenol Industrial Cable Glands, Strain Reliefs & Cord Grips NEOPRENE WASHER, BLACK, 26mm OD, 18.5mm ID, 1.5mm THICK, M20 | 0In Stock | Each | ||||||
Mfr: AIO-BDPCS-20-01 TTI: AIO-BDPCS-20-01 Amphenol Industrial Cable Glands, Strain Reliefs & Cord Grips M25, POLYAMIDE DOME PLUG, SIZE 20, GRAY, PLUG DIAMETER 13mm, DOME DIAMATER 20mm, EXPOSED HEIGHT 7mm | 0In Stock | Each | ||||||
Mfr: AIO-BDPCS-20-02 TTI: AIO-BDPCS-20-02 Amphenol Industrial Cable Glands, Strain Reliefs & Cord Grips M25, POLYAMIDE DOME PLUG, SIZE 20, GRAY, PLUG DIAMETER 16.4mm, DOME DIAMATER 19.9mm, EXPOSED HEIGHT 7.3mm | 0In Stock | Each | ||||||
Mfr: AIO-BDPCS-22-01 TTI: AIO-BDPCS-22-01 Amphenol Industrial Cable Glands, Strain Reliefs & Cord Grips PG 21/M25, POLYAMIDE DOME PLUG, SIZE 22, GRAY, PLUG DIAMETER 14mm, DOME DIAMETER 22mm, EXPOSED HEIGHT 9.5mm | 0In Stock | Each | ||||||
Mfr: AIO-BDPCS-24-01 TTI: AIO-BDPCS-24-01 Amphenol Industrial Cable Glands, Strain Reliefs & Cord Grips M32, POLYAMIDE DOME PLUG, SIZE 24, GRAY, PLUG DIAMETER 16.1mm, DOME DIAMETER 24mm, EXPOSED HEIGHT 9mm | 0In Stock | Each | ||||||
Mfr: AIO-BSCS-27 TTI: AIO-BSCS-27 Amphenol Industrial Cable Glands, Strain Reliefs & Cord Grips PG 29, CABLE GLAND, BLACK, CLAMPING RANGE 18mm-25mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 11mm, SPANNER WIDTH 42mm | 0In Stock | Each | ||||||
Mfr: AIO-BSCSBC-08 TTI: AIO-BSCSBC-08 Amphenol Industrial Cable Glands, Strain Reliefs & Cord Grips PG 36, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 22mm-32mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 9mm, SPANNER WIDTH 50mm | 0In Stock | Each | ||||||
Mfr: AIO-BSCSBD-03 TTI: AIO-BSCSBD-03 Amphenol Industrial Cable Glands, Strain Reliefs & Cord Grips PG 11, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 3mm-7mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 6mm, SPANNER WIDTH 20mm | 0In Stock | Each | ||||||
Mfr: AIO-BICS-01L TTI: AIO-BICS-01L Amphenol Industrial Cable Glands, Strain Reliefs & Cord Grips M16x1.5, CABLE GLAND, GRAY, CLAMPING RANGE 3mm-7mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 22mm | 0In Stock | Each | ||||||
Mfr: AIO-BSCSSW-10N TTI: AIO-BSCSSW-10N Amphenol Industrial Cable Glands, Strain Reliefs & Cord Grips NBR WASHER, BLACK, 71.8mm OD, 57.8mm ID, 1.5mm THICK, PG 48 | 0In Stock | Each | ||||||
Mfr: AIO-BSCSEM-E1(PG7T) TTI: AIO-BSCSEM-E1(PG7T) Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips PG 7, EMC CABLE GLAND, MOVING SPRING, NICKEL PLATED BRASS, CLAMPING RANGE 3mm-6.5mm, SHIELD DIAMETER 2mm-5mm, METAL BODY AND CAP, NEOPRENE SEAL & NBR O-RING, THREAD LENGTH 6mm, CAP SPANNER WIDTH 14mm, BODY SPANNER WIDTH 15mm | 0In Stock | Each | ||||||
Mfr: AIO-MMSCS-060AN TTI: AIO-MMSCS-060AN Amphenol Industrial Cable Glands, Strain Reliefs & Cord Grips M40, NBR MULTI-HOLE SEAL, BLACK, 12x5.3mm HOLES, 12 HOLES | 0In Stock | Each | ||||||
Mfr: AIO-BSCSEN-01 TTI: AIO-BSCSEN-01 Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips PG 7, EMC CABLE GLAND, FIXED SPRING, NICKEL PLATED BRASS, CLAMPING RANGE 3mm-6.5mm, SHIELD DIAMETER 2.5mm-4.5mm, METAL BODY AND CAP, NEOPRENE SEAL & NBR O-RING, THREAD LENGTH 10mm, SPANNER WIDTH 14mm | 0In Stock | Each | ||||||
Mfr: AIO-BSCSEN-02 TTI: AIO-BSCSEN-02 Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips PG 9, EMC CABLE GLAND, FIXED SPRING, NICKEL PLATED BRASS, CLAMPING RANGE 4mm-8mm, SHIELD DIAMETER 3.5mm-6mm, METAL BODY AND CAP, NEOPRENE SEAL & NBR O-RING, THREAD LENGTH 10mm, SPANNER WIDTH 17mm | 0In Stock | Each | ||||||
Mfr: AIO-BSCSEN-10 TTI: AIO-BSCSEN-10 Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips PG 48, EMC CABLE GLAND, FIXED SPRING, NICKEL PLATED BRASS, CLAMPING RANGE 34mm-44mm, SHIELD DIAMETER 31mm-40mm, METAL BODY AND CAP, NEOPRENE SEAL & NBR O-RING, THREAD LENGTH 18mm, SPANNER WIDTH 64mm | 0In Stock | Each | ||||||
Mfr: AIO-BMCSOS-DS-01 TTI: AIO-BMCSOS-DS-01 Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips SNAP-IN, CABLE GLAND, PANEL HOLE DIAMETER 16, GRAY, CLAMPING RANGE 3mm-10mm, POLYAMIDE BODY & CAP, CHLOROPRENE GASKET & SEAL, PANEL THICKNESS 0.5mm-4mm, SPANNER WIDTH 22mm | 0In Stock | Each | ||||||
Mfr: AIO-BMCSOS-DS-12 TTI: AIO-BMCSOS-DS-12 Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips SNAP-IN, CABLE GLAND, PANEL HOLE DIAMETER 20, LIGHT GRAY, CLAMPING RANGE 5mm-12mm, POLYAMIDE BODY & CAP, CHLOROPRENE GASKET & SEAL, PANEL THICKNESS 0.5mm-4mm, SPANNER WIDTH 24mm | 0In Stock | Each | ||||||
Mfr: AIO-BMCSOS-EU-24 TTI: AIO-BMCSOS-EU-24 Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips SNAP-IN, CABLE GLAND, PANEL HOLE DIAMETER 32, BLACK, CLAMPING RANGE 15mm-21mm, POLYAMIDE BODY & CAP, CHLOROPRENE GASKET & SEAL, PANEL THICKNESS 0.5mm-4mm, SPANNER WIDTH 36mm | 0In Stock | Each | ||||||
Mfr: AIO-BMCSOS-EU-DS-25 TTI: AIO-BMCSOS-EU-DS-25 Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips SNAP-IN, CABLE GLAND, PANEL HOLE DIAMETER 40, BLACK, CLAMPING RANGE 16mm-28mm, POLYAMIDE BODY & CAP, CHLOROPRENE GASKET & SEAL, PANEL THICKNESS 0.5mm-4mm, SPANNER WIDTH 46mm | 0In Stock | Each | ||||||
Mfr: AIO-R-BCSMBC-04S TTI: AIO-R-BCSMBC-04S Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips M32x1.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 18mm-25mm, METAL BODY & CAP, EPDM SEAL & O-RING, THREAD LENGTH 9mm, SPANNER WIDTH 40mm, RAILWAY | 0In Stock | Each | ||||||
Mfr: AIO-R-BCSU12MBNE TTI: AIO-R-BCSU12MBNE Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips M20x1.5, OCTANS CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 10mm-16mm, METAL BODY AND CAP, EPDM SEAL & O-RING, THREAD LENGTH 9mm, SPANNER WIDTH 28mm, RAILWAY | 0In Stock | Each | ||||||
Mfr: AIO-R-BCSU2SMBNE TTI: AIO-R-BCSU2SMBNE Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips M25x1.5, OCTANS CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 4mm-12mm, METAL BODY AND CAP, EPDM SEAL & O-RING, THREAD LENGTH 9mm, CAP SPANNER WIDTH 22mm, BODY SPANNER WIDTH 28mm, RAILWAY | 0In Stock | Each | ||||||
Mfr: AIO-R-BCSU3SMBNE TTI: AIO-R-BCSU3SMBNE Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips M32x1.5, OCTANS CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 10mm-18mm, METAL BODY AND CAP, EPDM SEAL & O-RING, THREAD LENGTH 9mm, CAP SPANNER WIDTH 28mm, BODY SPANNER WIDTH 35mm, RAILWAY | 0In Stock | Each | ||||||
Mfr: AIO-R-BCSU56MBNE TTI: AIO-R-BCSU56MBNE Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips M50x1.5, OCTANS CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 35mm-44mm, METAL BODY AND CAP, EPDM SEAL & O-RING, THREAD LENGTH 9mm, SPANNER WIDTH 64mm, RAILWAY | 0In Stock | Each | ||||||
Mfr: AIO-SBCSVPA-11 TTI: AIO-SBCSVPA-11 Amphenol Industrial Availability: 0In StockCable Glands, Strain Reliefs & Cord Grips M12x1.0, VENTILATION PLUG, LIGHT GRAY, AVG AIR FLOW 16 L/H, POLYAMIDE, THREAD LENGTH 6.6mm, SPANNER WIDTH 17mm, EXPOSED HEIGHT 7.6mm | 0In Stock | Each |