Amphenol LTW - Terminal Blocks & Connectors
886 ResultsCategories of Terminal Blocks & Connectors
Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA-050500-MM0-IL001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Ceres, I Adaptor, Plastic, 5A, 05 pins, 2 Points Lock, (End 1) Male Male, (End 2) Male Male, IP66 | 0In Stock | X-Lok | ||||||||||||||
Mfr: TA-A08F-A08F-A08M-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, T Adaptor, Metal, A Coding, 2A, 08 pins, (End 1) Female Female, (End 2) Male Male, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | |||||||||||||||
Mfr: TA-A12M-A12F-A12M-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, T Adaptor, Metal, A Coding, 1.5A, 12 pins, (End 1) Male Male, (End 2) Male Male, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Adapters | Pluggable Screw | In-Line | IP68 | M12 | Bulk | |||||||||
Mfr: YA-A04F-A04M-A04M-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 4A, 04 pins, (End 1) Female Female, (End 2) Male Male, (End 3) Male Male, Screw Thread, IP68 Mated | 0In Stock | Sensor | ||||||||||||||
Mfr: MSAS-12PFFR-SH7003 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Metric Circular Connector, A-Coded, Metal Shielded, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90, Receptacle, Rear Fastened, IP67 Mated | 0In Stock | Circular Metric Connectors | 1.5 A | 30 V | Through Hole | PCB Mount | IP67 | M12 A Code | ||||||||
Mfr: MSXS-08PFFT-EE0012 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Metric Circular Connector, X-Coded, Plastic Shielded, 0.5A, 08 pins, Female Connector, Female Contact, SMT 180 | 0In Stock | Connectors | 500 mA | Through Hole | PCB Mount | Metric Circular Connector | ||||||||||
Mfr: RD-05PMMS-QC8001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors X-Lok, Micro Size (alternative solution to M8), Plastic Non-shielded, 5A, 5 pins, Male Connector, Male Contact, Circular, M10*0.75, Push Lock, Solder, Receptacle, Front Fastened, 22 AWG, IP68 Unmated | 0In Stock | Receptacles | 5 A | 50 VAC, 60 VDC | Cable Mount | IP68 | X-Lok | |||||||||
Mfr: VT-BPM14GY-NO7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Pressure Relief Vent, M14 Plastic, M14*1.5, Screw Thread, > 6000ml/min at 7 kPa, ePTFE (Oleophobic), Water Entry Pressure 20kPa / 60s, IP67 | 0In Stock | Accessories | IP67 | Pressure Relief Vent | ||||||||||||
Mfr: M12A-08PFFT-EE0002 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Metric Circular Connector, A-Coded, Plastic Non-shielded, 2A, 08 pins, Female Connector, Female Contact, SMT 180, UL2238 | 0In Stock | Connectors | 2 A | Solder | PCB Mount | Metric Circular Connector | ||||||||||
Mfr: 8-04PMMS-SH7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated | 0In Stock | Connectors | 3 A | 30 V | Solder Cup | Panel, Rear | IP67 | M | ||||||||
Mfr: M12A-08PFFS-SH8001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | M | ||||||||||||||
Mfr: M8AS-02PFFR-SF8001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Metal, 3A, 02 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 0In Stock | M | ||||||||||||||
Mfr: M8AS-03PFFR-SF8001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Metal, 3A, 03 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 0In Stock | Connectors | 3 A | 60 V | Through Hole | Panel, Front PCB | IP68 | M | ||||||||
Mfr: FB-00BLMA-TL7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockFiber Optic Connectors ASSY LOCK M CONN M PIN | 0In Stock | |||||||||||||||
Mfr: TA-A05F-A05F-A05M-01 TTI: Not Assigned Amphenol LTW Availability: Not Available OnlineCircular Metric Connectors Circular Metric Connector, T Adaptor, Metal, A Coding, 4A, 05 pins, (End 1) Female Female, (End 2) Male Male, (End 3) Female Female, Screw Thread, IP68 Mated | Not Available Online | Adapters | Pluggable Screw | In-Line | IP68 | M12 | Bulk | TA-A05F-A05M-A05F-01 | ||||||||
Mfr: 8A-06PMMS-SH7A15 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Metal, 1.5A, 06 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150mm, IP67 Unmated | 0In Stock | M Series | ||||||||||||||
Mfr: M12A-08BFFA-SR7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated | 0In Stock | |||||||||||||||
Mfr: M8AS-06PFFP-SF8001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M Series Sensor Connector, Guided M8, Metal, 1.5A, 06 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP68 | 0In Stock | |||||||||||||||
Mfr: YA-A08M-A08F-A08F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 2A, 08 pins, (End 1) Male Male, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Adapters | Pluggable Screw | In-Line | IP68 | M12 | Bulk | |||||||||
Mfr: IA-A12F-A12F-0000-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, I Adaptor, Metal, A Coding, 1.5A, 12 pins, (End 1) Female Female, (End 2) Female Female, Screw Thread, IP68 Mated | 0In Stock | Cable | IP68 | M12 | Bulk | |||||||||||
Mfr: CAP-WBBMQMA1 TTI: Not Assigned Amphenol LTW Availability: Not Available OnlineCircular Metric Connectors HS-Lok, Waterproof Cap, Plastic, Male Connector, Push Lock | Not Available Online | Hardware | IP67 | |||||||||||||
Mfr: VENT-PS1NBK-N8002 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 0In Stock | Hardware | IP68 | |||||||||||||
Mfr: DB8-3A4CAB-SPS7B04 TTI: Not Assigned Amphenol LTW Availability: 0In StockSensor Junction Blocks Circular Metric Connector, M8 Distribution Box, 4 Ports, 6A, 03 pins, Female Connector, Female Contact, Length 4000mm, IP67 Unmated | 0In Stock | M Series | ||||||||||||||
Mfr: A-222222-MMMMMM-LA03 TTI: Not Assigned Amphenol LTW Availability: 0In StockSensor Junction Blocks Ceres, Distribution Box, 5A, 02 pins, 2 Points Lock, Length 3000mm, Cable OD F4.2mm, IP67 | 0In Stock | 5 A | IP67 | |||||||||||||
Mfr: A-222222-MMMMMM-LA05 TTI: Not Assigned Amphenol LTW Availability: 0In StockSensor Junction Blocks Ceres, Distribution Box, 5A, 02 pins, 2 Points Lock, Length 5000mm, Cable OD F4.2mm, IP67 | 0In Stock | 5 A | IP67 |