Amphenol LTW - Terminal Blocks & Connectors
886 ResultsCategories of Terminal Blocks & Connectors
Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSBP-05PMMR-SF8003 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, B Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 / IP69K | 0In Stock | IP68 | M12 B Code | |||||||||||||
Mfr: PWG-04PMMB-SC7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors PANEL SCREW IN GOLD M CONN M PIN | 0In Stock | 16 A | IP67 | LTWPWG-04PMMB-SC7001 | ||||||||||||
Mfr: SC-L-UL12-02-GN TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors 2P SCREW 8.5, 10.5MM UL12-02 GREEN SEAL | 0In Stock | Adapters | 20 A | 600 V | Screw | In-Line | IP68 | |||||||||
Mfr: CAP-WBBMQMA1 TTI: Not Assigned Amphenol LTW Availability: Not Available OnlineCircular Metric Connectors HS-Lok, Waterproof Cap, Plastic, Male Connector, Push Lock | Not Available Online | Hardware | IP67 | |||||||||||||
Mfr: IA-A03M-A03M-0000-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, I Adaptor, Metal, A Coding, 4A, 03 pins, (End 1) Male Male, (End 2) Male Male, Screw Thread, IP68 Mated | 0In Stock | Cable | IP68 | M12 | Bulk | |||||||||||
Mfr: IA-A12F-A12F-0000-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, I Adaptor, Metal, A Coding, 1.5A, 12 pins, (End 1) Female Female, (End 2) Female Female, Screw Thread, IP68 Mated | 0In Stock | Cable | IP68 | M12 | Bulk | |||||||||||
Mfr: IA-A10M-A10M-0000-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, I Adaptor, Metal, A Coding, 1.5A, 10 pins, (End 1) Male Male, (End 2) Male Male, Screw Thread, IP68 Mated | 0In Stock | Cable | IP68 | M12 | Bulk | |||||||||||
Mfr: SC-L-UL12-03-BL TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors 3P SCREW 4.5, 6.5MM UL12-03 BLUE SEAL | 0In Stock | 20 A | 600 V | Pluggable Screw | Cable | IP68 | ||||||||||
Mfr: SC-L-UL12-04-RD TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors 4PSCREW 10.5, 11.5MM UL12-04 RED SEAL | 0In Stock | 15 A | 600 V | Pluggable Screw | Cable | IP68 | ||||||||||
Mfr: VENT-PS1NBK-N8002 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), Black, IP69K | 0In Stock | Hardware | IP68 | |||||||||||||
Mfr: PWE-07BFFA-SL7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors 7P SOCKET RECEPTACLE 8A STRAIGHT IP67 | 0In Stock | Connectors | 8 A | 30 V | Solder | Field Attachable-Installable | IP67 | LTWPWE-07BFFA-SL7001 | ||||||||
Mfr: 8P-04PMMS-SF7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, Solder, Receptacle, Front Fastened, IP67 Unmated | 0In Stock | 3 A | 50 VAC/60 VDC | Screw | Panel Mount | IP67 | M8 | |||||||||
Mfr: 12-05PFIS-SF8001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, I Code, Metal, 4A, 05 pins, Female Connector, Male (Power) + Female (Signal) Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | Solder Cup | Panel Mount | M | ||||||||||||
Mfr: 12-05PFIS-SF8004 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, I Code, Metal, 4A, 05 pins, Female Connector, Male (Power) + Female (Signal) Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | |||||||||||||||
Mfr: 8-04PMMS-SH7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated | 0In Stock | Connectors | 3 A | 30 V | Solder Cup | Panel, Rear | IP67 | M | ||||||||
Mfr: 8-03PMMS-SH7002 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated | 0In Stock | Connectors | 3 A | 60 V | Solder Cup | Panel, Rear | IP67 | M | ||||||||
Mfr: 8-04PMMS-SH7002 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated | 0In Stock | M8 | ||||||||||||||
Mfr: 8P-03PMMS-SF7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, Solder, Receptacle, Front Fastened, IP67 Unmated | 0In Stock | 3 A | 50 VAC/60 VDC | IP67 | M8 | |||||||||||
Mfr: FB-00BLMA-TL7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockFiber Optic Connectors ASSY LOCK M CONN M PIN | 0In Stock | |||||||||||||||
Mfr: VENT-PS1NCR-N8001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Pressure Relief Vent, M12 Plastic, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Hydrophobic), White (Translucent), IP69K | 0In Stock | Hardware | ||||||||||||||
Mfr: 8P-03BFFB-SL7001 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.5 - F6.5mm, IP67 Mated | 0In Stock | 3 A | 50 VAC/60 VDC | IP67 | M | |||||||||||
Mfr: ABD-08BFFC-LL7AP0 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Ceres, Standard Size, Plastic, 5A, 08 pins, Female Connector, Female Contact, Straight, 2 Points Lock, Crimp, Field Installable, F5.0 - F10.0mm, IP67 | 0In Stock | Connectors | 5 A | 300 V | Crimp | Field Attachable-Installable | IP67 | CERES | Bulk | |||||||
Mfr: YA-A08M-A08F-A08F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 2A, 08 pins, (End 1) Male Male, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Adapters | Pluggable Screw | In-Line | IP68 | M12 | Bulk | |||||||||
Mfr: YA-A10F-A10F-A10F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 1.5A, 10 pins, (End 1) Female Female, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Adapters | Pluggable Screw | In-Line | IP68 | M12 | Bulk | |||||||||
Mfr: TA-A03M-A03F-A03F-01 TTI: Not Assigned Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, T Adaptor, Metal, A Coding, 4A, 03 pins, (End 1) Male Male, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Adapters | Pluggable Screw | In-Line | IP68 | M12 | Bulk |