Amphenol LTW - Terminal Blocks & Connectors
886 ResultsCategories of Terminal Blocks & Connectors
Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABD-02PMFS-LC7001 TTI: ABD-02PMFS-LC7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Ceres, Standard Size, Plastic, 5A, 02 pins, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 | 0In Stock | Connectors | 5 A | 300 V | Solder Cup | Panel, Front | IP67 | B | Kit | |||||||
Mfr: SC-L-UL12-04-BL TTI: SC-L-UL12-04-BL Amphenol LTW Availability: 0In StockCircular Metric Connectors 4P SCREW 4.5, 6.5MM UL12-04 BLUE SEAL | 0In Stock | 15 A | 600 V | Pluggable Screw | Cable | IP68 | Kit | |||||||||
Mfr: VENT-PS1YGY-N8002 TTI: VENT-PS1YGY-N8002 Amphenol LTW Availability: 0In StockCircular Metric Connectors Pressure Relief Vent, M12 Plastic, With Nut, M12x1.5, Screw Thread, > 3000ml/min at 7 kPa, ePTFE (Hydrophobic), Gray, IP69K | 0In Stock | Bulk | ||||||||||||||
Mfr: 8A-05PMMS-SF7001 TTI: 8A-05PMMS-SF7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Metal, 1.5A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle, Front Fastened, IP67 Unmated | 0In Stock | 1.5 A | Solder | Panel Mount | IP67 | M8 | Bulk | |||||||||
Mfr: M12S-04PFFR-SF8001 TTI: M12S-04PFFR-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Metric Circular Connector, S Code, Metal, 12A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 90 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | Connectors | 12 A | 250 V | Solder | Panel, Through Hole | IP68, IP69K | Bulk | ||||||||
Mfr: 8-03PFFS-SH7001 TTI: 8-03PFFS-SH7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated | 0In Stock | Connectors | 3 A | 60 V | Solder Cup | Panel, Rear | IP65, IP67 | M | Kit | |||||||
Mfr: M8-04PMMT-EE0001 TTI: M8-04PFFT-EE0001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M Series Sensor Connector, M8, A Code, Plastic, 3A, 04 pins, Female Connector, Female Contact, SMT 180 | 0In Stock | Bulk | ||||||||||||||
Mfr: M12A-03PMMR-SF7003 TTI: M12A-03PMMR-SF7003 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 03 pins, Male Connector, Male Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 0In Stock | M12 | Kit | |||||||||||||
Mfr: SC-L-UL12-02-BL TTI: SC-L-UL12-02-BL Amphenol LTW Availability: 0In StockCircular Metric Connectors 2P SCREW 4.5, 6.5MM UL12-02 BLUE SEAL | 0In Stock | 20 A | 600 V | Pluggable Screw | Cable | IP68 | Kit | |||||||||
Mfr: ABD-03PMFS-LC7001 TTI: ABD-03PMFS-LC7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Ceres, Standard Size, Plastic, 5A, 03 pins, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 | 0In Stock | B | Kit | |||||||||||||
Mfr: PWF-04BFFA-SL7001 TTI: PWF-04BFFA-SL7001 Amphenol LTW Circular Metric Connectors 4P SOCKET RECEPTACLE 12A STRAIGHT IP67 | 0In Stock | Connectors | 8 A | 250 V | Solder | Free Hanging | IP67 | Bulk | LTWPWF-04BFFA-SL7001 | |||||||
Mfr: M8AS-03PMMR-SF8001 TTI: M8AS-03PMMR-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Metal, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 0In Stock | Connectors | 3 A | 60 V | Through Hole | Panel, Front PCB | IP68 | M | Kit | |||||||
Mfr: M12B-04BMMA-SL8001 TTI: M12B-04BMMA-SL8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, B Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 0In Stock | M12 B Code | Kit | |||||||||||||
Mfr: ABB-04PMMS-LC7001 TTI: ABB-04PMMS-LC7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Ceres, Standard Size, Plastic, 10A, 04 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 | 0In Stock | Connectors | 10 A | 300 V | Solder Cup | Panel, Front | IP67 | B | Kit | |||||||
Mfr: M12A-06PMMP-SF8002 TTI: M12A-06PMMP-SF8002 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 06 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | 2 A | 30 V | IP68, IP69K | M12 | Bulk | ||||||||||
Mfr: SC-L-PGT2-03-GN TTI: SC-L-PGT2-03-GN Amphenol LTW Availability: 0In StockCircular Metric Connectors CBL JOINER PGT2 3P SCREW 8.6-10.5MM | 0In Stock | Adapters | 20 A | 450 VAC | Screw | In-Line | IP68 | FICX | Kit | LTWSC-L-PGT2-03-GN | ||||||
Mfr: M8S-04PMMR-SF8001 TTI: M8S-04PMMR-SF8001 Amphenol LTW Circular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M10*0.75, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 0In Stock | Connectors | 4 A | 30 V | Through Hole | Front Mount | IP68 | M8 | Kit | LTWM8S-04PMMR-SF8001 | ||||||
Mfr: M12A-05BFFB-SL7001 TTI: M12A-05BFFB-SL7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated | 0In Stock | M | Kit | |||||||||||||
Mfr: M12A-05BMMA-SL8001 TTI: M12A-05BMMA-SL8001 Amphenol LTW Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 0In Stock | 4 A | 60 V | IP68 | M12 | Bulk | ||||||||||
Mfr: PWF-04BMMA-SL7001 TTI: PWF-04BMMA-SL7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors 4P PIN PLUG 12A STRAIGHT IP67 | 0In Stock | Connectors | 8 A | 250 V | Solder | Free Hanging | IP67 | Bulk | ||||||||
Mfr: YA-A05F-A05M-A05F-01 TTI: YA-A05F-A05M-A05F-01 Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 4A, 05 pins, (End 1) Female Female, (End 2) Male Male, (End 3) Female Female, Screw Thread, IP68 Mated | 0In Stock | Adapters | Pluggable Screw | In-Line | IP68 | Bulk | ||||||||||
Mfr: ABD-05PMMS-LC7001 TTI: ABD-05PMMS-LC7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Ceres, Standard Size, Plastic, 5A, 05 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 | 0In Stock | Connectors | 5 A | 300 V | Solder Cup | Panel, Front | IP67 | B | Kit | |||||||
Mfr: 8-03PMMS-SH7001 TTI: 8-03PMMS-SH7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated | 0In Stock | Connectors | 3 A | 60 V | Solder Cup | Panel, Rear | IP67 | M | Kit | |||||||
Mfr: M12A-05BMMB-SL7001 TTI: M12A-05BMMB-SL7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated | 0In Stock | M | Kit | |||||||||||||
Mfr: M12A-12BMMA-SL7001 TTI: M12A-12BMMA-SL7001 Amphenol LTW Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated | 0In Stock | M | Kit |