Amphenol Positronic - Power to the Board
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCIH47F400A1/AA TTI: PCIH47F400A1/AA Amphenol Positronic Availability: 1.184In StockPower to the Board CONN Hybrd Rcpt 47POS RGHT SLDR | 1.184In Stock | Power to the Board | Socket (Female) | 5 A, 28 A, 40 A | 333 V, 500 V, 1 kV | 47 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIH Series | Tray | |||||
Mfr: PCIH47F8000/AA TTI: PCIH47F8000/AA Amphenol Positronic Availability: 406In Stock2.365 On Order Expected 16-Feb-27 Power to the Board CONN Hybrd Rcpt 47POS NOT INCLD | 406In Stock2.365 On Order Expected 16-Feb-27 | Power to the Board | Without Socket Contacts | 5 A, 28 A, 40 A | 333 V, 500 V, 1 kV | 47 Position | Panel Mount | Crimp | 4.2 mm, 2.7 mm | + 125 C | PCIH Series | Bulk | |||||
1.000In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Each | |||||||||||
Mfr: MC112NS/AA TTI: MC112NS/AA Amphenol Positronic Availability: 5.842In StockPower to the Board CONTACT,SIZE 16,CRIMP | 5.842In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Bulk | |||||||||||
Mfr: PCIC16W7M400A1/AA TTI: PCIC16W7M400A1/AA Amphenol Positronic Availability: 90In StockPower to the Board CONN Hybrd Plug 16POS RGHT SLDR | 90In Stock | Power to the Board | Pin (Male) | 3 A, 30 A, 40 A | 333 V, 500 V, 1 kV | 16 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIC Series | Tray | |||||
966In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Each | |||||||||||
Mfr: PCIC16W7F300A1/AA TTI: PCIC16W7F300A1/AA Amphenol Positronic Availability: 0In Stock217 On Order Expected 19-Nov-26 Power to the Board CONN Hybrd Rcpt 16POS VRT SLDR | 0In Stock217 On Order Expected 19-Nov-26 | Power to the Board | Socket (Female) | 3 A, 30 A, 40 A | 333 V, 500 V, 1 kV | 16 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIC Series | Each | |||||
450In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Bulk | ||||||||||||
Mfr: MC112N/AA-133.3 TTI: MC112N/AA-133.3 Amphenol Positronic Availability: 1.100In StockPower to the Board POWER TO THE BOARD SZ 16 M CRM | 1.100In Stock | Power to the Board | Bulk | ||||||||||||||
Mfr: SFC2020N2/AA TTI: SFC2020N2/AA Amphenol Positronic Availability: 1In StockPower to the Board POWER TO THE BOARD | 1In Stock | Power to the Board | Connectors | Bulk | |||||||||||||
Mfr: PCIH47F300A1/AA TTI: PCIH47F300A1/AA Amphenol Positronic Availability: 0In Stock450 On Order Expected 15-Dec-26 Power to the Board CONN Hybrd Rcpt 47POS VRT SLDR | 0In Stock450 On Order Expected 15-Dec-26 | Power to the Board | Socket (Female) | 5 A, 28 A, 40 A | 333 V, 500 V, 1 kV | 47 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIH Series | Bulk | |||||
Mfr: PCIH47F9300A1/AA TTI: PCIH47F9300A1/AA Amphenol Positronic Availability: 0In Stock1.429 On Order Expected Power to the Board CONN Hybrd Rcpt 47POS PRSS FIT | 0In Stock1.429 On Order Expected | Power to the Board | Socket (Female) | 5 A, 28 A, 40 A | 333 V, 500 V, 1 kV | 47 Position | Through Hole | Press-Fit | 4.2 mm, 2.7 mm | + 125 C | PCIH Series | Bulk | |||||
Mfr: PCIH47M400A1/AA TTI: PCIH47M400A1/AA Amphenol Positronic Availability: 0In Stock2.780 On Order Expected Power to the Board CONN Hybrd Plug 47POS RGHT SLDR | 0In Stock2.780 On Order Expected | Power to the Board | Pin (Male) | 5 A, 28 A, 40 A | 333 V, 500 V, 1 kV | 47 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIH Series | Tray | |||||
Mfr: PCIH47M400C1/AA TTI: PCIH47M400C1/AA Amphenol Positronic Availability: 0In Stock475 On Order Expected 15-Jan-27 Power to the Board CONN Hybrd Plug 47POS RGHT SLDR | 0In Stock475 On Order Expected 15-Jan-27 | Power to the Board | Pin (Male) | 47 Position | Solder Tail | + 125 C | PCIH Series | Bulk | |||||||||
0In Stock4.917 On Order Expected 01-Dec-26 | Power to the Board | Pin (Male) | Crimp | Contacts | Each | ||||||||||||
Mfr: PCIB26W11F300A1/AA TTI: PCIB26W11F300A1/AA Amphenol Positronic Power to the Board CONN Hybrd Rcpt 26POS VRT SLDR | 0In Stock | Power to the Board | Socket (Female) | 26 Position | Through Hole | Solder Tail | + 125 C | PCIB Series | Each | ||||||||
Mfr: PCIB26W11M400A1/AA TTI: PCIB26W11M400A1/AA Amphenol Positronic Availability: 0In StockPower to the Board CONN Hybrd Plug 26POS RGHT SLDR | 0In Stock | Power to the Board | Pin (Male) | 26 Position | Solder Tail | + 125 C | PCIB Series | Bulk | |||||||||
Mfr: PCIM34W13F300A1/AA TTI: PCIM34W13F300A1/AA Amphenol Positronic Availability: 0In Stock150 On Order Expected 26-Jan-27 Power to the Board CONN Hybrd Rcpt 34POS VRT SLDR | 0In Stock150 On Order Expected 26-Jan-27 | Power to the Board | Socket (Female) | 34 Position | Through Hole | Solder Tail | + 125 C | PCIM Series | Bulk | ||||||||
0In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Bulk | |||||||||||
Mfr: PLB08F0050 TTI: PLB08F0050 Amphenol Positronic Availability: 0In StockPower to the Board POWER&HYBRID | 0In Stock | Power to the Board | Socket (Female) | 600 VAC | 8 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | Each | ||||||
Not Available Online | Power to the Board | Bulk | |||||||||||||||
0In Stock | Power to the Board | Socket (Female) | 600 VAC | 6 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | Bulk | |||||||
Mfr: PLB06M0000 TTI: PLB06M0000 Amphenol Positronic Availability: 0In Stock100 On Order Expected 02-Feb-27 Power to the Board POWER TO THE BOARD POWER&HYBRI | 0In Stock100 On Order Expected 02-Feb-27 | Power to the Board | Pin (Male) | 600 VAC | 6 Position | Free Hanging | Crimp | 5 mm | + 125 C | Connectors | Bulk | ||||||
0In Stock | Power to the Board | Connectors | Bulk | ||||||||||||||
Mfr: PCIH47F300A1 TTI: PCIH47F300A1 Amphenol Positronic Power to the Board CONN Hybrd Rcpt 47POS VRT SLDR | 0In Stock | Power to the Board | Socket (Female) | 5 A, 28 A, 40 A | 333 V, 500 V, 1 kV | 47 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIH Series | Each |