Amphenol Spectra-Strip - Flat Cables
281 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 169-2832-226 TTI: Not Assigned Amphenol Spectra-Strip Availability: Not Available OnlineFlat Cables 26 Conductor 28 AWG PRICE PER FOOT | Not Available Online | Round to Flat Cables | 26 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Black | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | 169 | Spool | ||
Mfr: 151-2811-009 TTI: Not Assigned Amphenol Spectra-Strip Availability: Not Available OnlineFlat Cables 9 Conductor 28 AWG SPOOL OF 100=100 | Not Available Online | Ribbon Cables | 9 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Black | 300 V | 304.8 mm (12 in) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | 151 | Spool | ||||
Mfr: 193-2829-010 TTI: Not Assigned Amphenol Spectra-Strip Availability: Not Available OnlineFlat Cables 10 Conductor 28 AWG PRICED PER FOOT | Not Available Online | Ribbon Cables | 10 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | 300 V | 304.8 mm (12 in) | Polyolefin (PO), Halogen Free | Tinned Copper | 7 x 36 | - 25 C | + 90 C | 193-2829 | Spool | |||
Mfr: 168-2829-034 TTI: Not Assigned Amphenol Spectra-Strip Availability: Not Available OnlineFlat Cables .050 28 AWG Hal Free Twist N Flat 34 Cond | Not Available Online | Twisted Cables | 34 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Multicolor | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 7 x 36 | - 25 C | + 90 C | 168 | Spool | ||
Mfr: 191-2811-026-300FT TTI: Not Assigned Amphenol Spectra-Strip Availability: Not Available OnlineFlat Cables | Not Available Online | 91.44 m (300 ft) | ||||||||||||||||
Mfr: 191-2801-111 TTI: Not Assigned Amphenol Spectra-Strip Availability: Not Available OnlineFlat Cables | Not Available Online | 111 |