168 - Amphenol Spectra-Strip - Flat Cables
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 168-2832-040 (100FT) TTI: Not Assigned Amphenol Spectra-Strip Availability: Not Available OnlineFlat Cables Hi Temp Halogen-Free Twist N Flat 20 Pair | Not Available Online | Twisted Cables | 40 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Black | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 7 x 36 | - 65 C | + 150 C | 168 | ||||
Mfr: 168-2829-034 TTI: Not Assigned Amphenol Spectra-Strip Availability: Not Available OnlineFlat Cables .050 28 AWG Hal Free Twist N Flat 34 Cond | Not Available Online | Twisted Cables | 34 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Multicolor | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 7 x 36 | - 25 C | + 90 C | 168 | Spool | |||
Mfr: 169-2832-040 TTI: Not Assigned Amphenol Spectra-Strip Availability: Not Available OnlineFlat Cables 40 Cond 28AWG PRICED PER FOOT | Not Available Online | Twisted Cables | 40 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | 300 V | 30.48 m (100 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 7 x 36 | - 65 C | + 150 C | 168 | Spool | 88K1346 608-2806 | |||
Mfr: 168-2829-050 TTI: Not Assigned Amphenol Spectra-Strip Availability: Not Available OnlineFlat Cables .050 28 AWG Hal Free PRICED PER FOOT | Not Available Online | Round to Flat Cables | 50 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Multicolor | 300 V | Polyolefin (PO), Halogen Free | Tinned Copper | 7 x 36 | - 25 C | + 90 C | 168 | Spool |