Apem - Pushbutton Switches - Industrial
1.161 ResultsPart | Availability | Purchasing | RoHS/Lead | Actuator | Mounting Hole Size | Illuminated | Contact Form | Switch Function | Voltage Rating AC | Voltage Rating DC | Current Rating | Illumination Color | Cap Color | Termination Style | IP Rating | Housing Material | Lamp Type | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISR3SAD600 TTI: ISR3SAD600 Apem Availability: 150In Stock2.500 On Order Expected 03-Feb-27 Pushbutton Switches - Industrial SEALED OFF-(ON) RED | 150In Stock2.500 On Order Expected 03-Feb-27 | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Red | Solder Lug | IP67 | Thermoplastic (TP) | IS | ||||||
170In Stock2.000 On Order Expected | Round | Non-Illuminated | SPST | OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Black | Solder Lug | IP67 | Thermoplastic (TP) | IP | |||||||
Mfr: IBR3SAD200 TTI: IBR3SAD200 Apem Availability: 2.560In Stock7.000 On Order Expected Pushbutton Switches - Industrial SEALED OFF-(ON) BK | 2.560In Stock7.000 On Order Expected | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Black | Solder Lug | IP54 | Thermoplastic (TP) | IB | ||||||
440In Stock6.600 On Order Expected | Plunger | Non-Illuminated | SPST | OFF - (ON) | 250 VAC | 24 VDC | 3 A | Solder Lug | Polyamide (PA) | 1200 | 1213C BLACK | ||||||||
Mfr: IBR3SAD600 TTI: IBR3SAD600 Apem Availability: 30In Stock1.900 On Order Expected Pushbutton Switches - Industrial SEALED OFF-(ON) RED | 30In Stock1.900 On Order Expected | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Red | Solder Lug | IP54 | Thermoplastic (TP) | IB | ||||||
200In Stock2.080 On Order Expected 03-Feb-27 | Plunger | Non-Illuminated | SPST | OFF - (ON) | 250 VAC | 24 VDC | 8 A | Solder Lug | Polyamide (PA) | 1200 | |||||||||
2.165In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 24 VDC | 2 A | Black | Wire Lead | IP67 | Thermoplastic (TP) | IA | ||||||||
590In Stock1.000 On Order Expected | Round | Non-Illuminated | SPST | ON - OFF | 125 VAC | 24 VDC | 2 A | Black | Solder Lug | IP67 | Polyamide (PA) | IP | |||||||
Mfr: ISR3SAD300 TTI: ISR3SAD300 Apem Availability: 100In Stock1.400 On Order Expected Pushbutton Switches - Industrial SEALED OFF-(ON) GRN | 100In Stock1.400 On Order Expected | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Green | Solder Lug | IP67 | Thermoplastic (TP) | IS | ||||||
850In Stock1.000 On Order Expected | Round | Non-Illuminated | SPST | OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Red | Solder Lug | IP67 | Thermoplastic (TP) | IP | |||||||
600In Stock | Non-Illuminated | ON - (ON) | 250 VAC | 24 VDC | 8 A | Solder Lug | 1200 | ||||||||||||
Mfr: AV0630C910 TTI: AV0630C910 Apem Availability: 850In StockPushbutton Switches - Industrial SPST-NO Off-Mom 0.2A 48VDC | 850In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 48 VDC | 200 mA | Screw | AV | ||||||||||
Mfr: AV0630C900 TTI: AV0630C900 Apem Availability: 325In Stock500 On Order Expected 05-May-27 Pushbutton Switches - Industrial SP NO MOM FLAT ACT | 325In Stock500 On Order Expected 05-May-27 | Round | Non-Illuminated | SPST | ON - (OFF) | 48 VDC | 200 mA | Screw | Polyester | AV | |||||||||
400In Stock500 On Order Expected 21-May-27 | Round | Non-Illuminated | SPDT | ON - (OFF), OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Black | Solder Lug | IP67 | Thermoplastic (TP) | IP | |||||||
Mfr: TP33P008000 TTI: TP33P008000 Apem Availability: 20In Stock1.000 On Order Expected 23-Dec-26 Pushbutton Switches - Industrial SPST-NO 0.4VA 20VAC/DC | 20In Stock1.000 On Order Expected 23-Dec-26 | Plunger | Non-Illuminated | SPST | OFF - (ON) | 20 VAC | 20 VDC | PC Pin | Polybutylene Terephthalate (PBT) | TP | |||||||||
0In Stock600 On Order Expected | Plunger, Round | Non-Illuminated | SPST | OFF - (ON) | 30 VDC | 1 A | PC Pin | ||||||||||||
Mfr: IPR3SAD2L0S TTI: IPR3SAD2L0S Apem Availability: 270In Stock1.000 On Order Expected Pushbutton Switches - Industrial solder lugs NO PLNGR BK;LED SUP RED | 270In Stock1.000 On Order Expected | Round | Illuminated | SPST | OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Super Red | Black | Solder Lug | IP67 | Thermoplastic (TP) | LED | IP | ||||
350In Stock500 On Order Expected 21-May-27 | Round | Non-Illuminated | SPDT | ON - (OFF), OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Red | Solder Lug | IP67 | Thermoplastic (TP) | IP | |||||||
50In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Green | Solder Lug | IP67 | Thermoplastic (TP) | IP | |||||||
260In Stock | Plunger | Non-Illuminated | SPDT | ON - (ON) | 250 VAC | 30 VDC | 4 A | Solder Lug | Diallyl Phthalate Resin | 13000 | |||||||||
80In Stock | Round, Mushroom | Non-Illuminated | SPDT | ON - (OFF), OFF - (ON) | 250 VAC | 5 A | Red | Solder Lug | IP65 | Polyester | AV | ||||||||
1.740In Stock | Square | Non-Illuminated | SPDT | ON - (ON) | 12 VDC | 3 A | Green | Solder Lug | Polyamide (PA) | ||||||||||
80In Stock | Round | Non-Illuminated | SPDT | ON - (OFF), OFF - (ON) | 24 VDC | 2 A | Black | Wire Lead | IP67 | Thermoplastic (TP) | IA | ||||||||
Mfr: AV091003C900 TTI: AV091003C900 Apem Availability: 300In StockPushbutton Switches - Industrial SP NO MOM FLAT ACT | 300In Stock | Round | Non-Illuminated | SPST | ON - (OFF) | 48 VDC | 2 A | Screw | Polyester | AV | |||||||||
Mfr: ISR3SAD500 TTI: ISR3SAD500 Apem Availability: 100In StockPushbutton Switches - Industrial SEALED OFF-(ON) YEL | 100In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Yellow | Solder Lug | IP67 | Thermoplastic (TP) | IS |