Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NVH1D1C1CP2S TTI: NVH1D1C1CP2S Apem Availability: 90In Stock480 On Order Expected 17-Feb-27 Joysticks Pshbtn Cstl Act 50mA Blk | 90In Stock480 On Order Expected 17-Feb-27 | Joysticks | 2-Axis | 4-Way Directional, Center Select | Digital (Mechanical Switch) | Castle | 12 VDC | 50 mA | - 40 C | + 65 C | Panel Mount | Connector | 16.2 mm Dia | IP69X | Control Applications | Castle Actuator | NV | Kit | |||
Mfr: NVH1D1C0CP2S TTI: NVH1D1C0CP2S Apem Availability: 10In StockJoysticks No PushBtn Cstl Act 50mA Blk | 10In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Mechanical Switch) | Castle | 12 VDC | 50 mA | - 40 C | + 65 C | Panel Mount | Connector | 16.2 mm Dia | IP69X | Control Applications | Castle Actuator | NV | Kit | |||
1In Stock125 On Order Expected 27-Jan-27 | Joysticks | Bulk | |||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis Miniature | M | Bulk | ||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | 2 Pushbutton | 5 VDC | 8 mA | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | IP67 | Control Applications | 3-Axis | HF | Bulk | ||||
Not Available Online | Bulk | ||||||||||||||||||||
Mfr: BF240A01BK1200 TTI: BF240A01BK1200 Apem Availability: 0In Stock10 On Order Expected 23-Dec-26 Joysticks JOYSTICK FINGERTIPS | 0In Stock10 On Order Expected 23-Dec-26 | Joysticks | Bulk | ||||||||||||||||||
Not Available Online | Thumbsticks | 2-Axis | 4-Way Directional, Center Select | Analog (Hall Effect) | Pushbutton | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | Bulk | ||||
Not Available Online | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Joystick | 250 VAC | 6 A | - 20 C | + 50 C | Panel Mount | Solder Lug | 22 mm Dia | IP65 | Multimec Series | 1D | Bulk | |||||
Not Available Online | Joysticks | 3000 | Bulk | ||||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | 1 Pushbutton | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | 3-Axis | HF | Bulk | |||||||
Not Available Online | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | 2-Axis Miniature | M | Bulk | ||||||||
Not Available Online | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Finger Tip | 5 VDC | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67, IP69K | TS | Bulk | |||||||
Not Available Online | Joysticks | 2-Axis | 360 deg Directional | Digital (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Cable with Connector | USB | 41.28 mm Dia | IP68 | Square Limiter | HF | Bulk | |||||
Not Available Online | Joysticks | 3-Axis | 3-Axis Miniature | M | Bulk | ||||||||||||||||
Not Available Online | Thumbsticks | TS | Bulk | ||||||||||||||||||
Not Available Online | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | Bulk | |||||
Not Available Online | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Joystick | 250 VAC | 6 A | - 20 C | + 50 C | Panel Mount | Solder Lug | 22 mm Dia | IP65 | Multimec Series | 1D | Bulk | |||||
Not Available Online | Joysticks | 2-Axis | 2-Axis Miniature | M | Bulk | ||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Digital (Hall Effect) | Low Profile | 5 VDC | - 40 C | + 85 C | Panel Mount | Cable with Connector | USB | 41.28 mm Dia | 3-Axis | HF | Bulk | ||||||
Not Available Online | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Multiple | 5 VDC | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67, IP69K | TS | Bulk | |||||||
Not Available Online | DT225 | Bulk | |||||||||||||||||||
Mfr: XDGTT2MNNCYYPAN TTI: XDGTT2MNNCYYPAN Apem Availability: Not Available OnlineJoysticks HAND GRIP CONTROLLERS | Not Available Online | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | 2 -Axis | XD | Bulk | ||||
Not Available Online | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Joystick | 250 VAC | 6 A | - 20 C | + 50 C | Panel Mount | Solder Lug | 22 mm Dia | IP65 | 1D | Bulk | ||||||
Not Available Online | Finger Joysticks | Ball | 250 mV to 4.75 V | 90 mA | - 40 C | + 85 C | Rear Mount | USB | HF | Bulk |