Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Joysticks | 2-Axis | 2-Axis | |||||||||||||||||||
Not Available Online | Joysticks | |||||||||||||||||||||
Not Available Online | Joysticks | |||||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis | |||||||||||||||||||
Not Available Online | Joysticks | |||||||||||||||||||||
0In Stock | HF | |||||||||||||||||||||
0In Stock | HS | |||||||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 3-Axis | |||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Hall Effect) | Joystick | 5 VDC | 10 mA | - 25 C | + 70 C | Panel Mount | Wire Leads | Finger Operated Control Applications | Compact, Low Profile Handle, 3-Axis Handle, Rubber Boot Mounting Bezel, Shallow Mounting | JC | ||||||||
0In Stock | Castle | 100 mA | - 25 C | + 80 C | Panel Mount | Wire Leads with Connector | HS | |||||||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Multi Function Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | |||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP67 | Pendant, Remote, and Joystick Handle Applications | 2-Axis | TS | Bulk | |||||
0In Stock | Thumbsticks | Castle | 5 VDC | 11 mA | IP69X | Pendant, Remote, and Joystick Handle Applications | TS-1D1S00A-1294 | |||||||||||||||
Mfr: TS-7A1S00A TTI: Not Assigned Apem Availability: Not Available OnlineJoysticks Thmbstck w/Mshrm Hat Sq Limiter 0-5V out | Not Available Online | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | |||||||||||||||
0In Stock | Thumbsticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67, IP69K | TS | |||||||||
0In Stock | Thumbsticks | Castle | TS | Bulk | ||||||||||||||||||
0In Stock | Joysticks | Hall Effect | Analog, PWM | Handle | 5 V | - 30 C | + 85 C | Panel Mount | Cable | 35 mm Dia | IP66 | One or Two Axis, Analog or PWM outputs | XS | |||||||||
0In Stock | MS | |||||||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67 | Pendant, Remote, and Joystick Handle Applications | Illuminated | TS | Bulk | |||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Cable with Connector | USB | 57.15 mm Dia | IP67 | CJ | ||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Thumbwheel | 5 VDC | - 40 C | + 85 C | Panel Mount | Wire Leads | 36.45 mm x 16.05 mm | |||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | 2-Axis | Tapered | - 40 C | + 85 C | Rear Mount | HF | ||||||||||||||||
Not Available Online |