Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional, Center Select | Analog (Hall Effect) | Pushbutton | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | ||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67 | Pendant, Remote, and Joystick Handle Applications | Illuminated | TS | Bulk | ||||
0In Stock | Joysticks | FG | |||||||||||||||||||
0In Stock | Joysticks | 5 V | IP68 | Multi-Axis | HF | ||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | ||||||
Mfr: TS-6A1P00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick w/Pushbttn Hndl w/ LimiterPlat | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Plus Limiter | TS | ||||||||||||||
Mfr: HF-44S10-U TTI: Not Assigned Apem Availability: 0In StockJoysticks HF 3-axis joystick One PB USB Output | 0In Stock | Joysticks | 3-Axis | 1 Pushbutton | 5 V | 90 mA | - 40 C | + 85 C | Panel Mount | USB | Control Applications | 1-Pushbutton | HF | ||||||||
Mfr: TS-AA1U02A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick Hndles 123 Mnt SngAx .5-4.5Vout | 0In Stock | Thumbsticks | 1-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | 1-Axis Limiter | TS | ||||||||||||||
0In Stock | TS | ||||||||||||||||||||
Not Available Online | Joysticks | ||||||||||||||||||||
Not Available Online | Joysticks | 4-Axis | 4-Axis | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | USB | 2-Axis | PC | ||||||||||||||||
Not Available Online | Joysticks | Square Limiter | 3000 | ||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | T-Handle | 5 VDC | - 20 C | + 70 C | Panel Mount | Solder Turret | 56 mm x 7 mm | SN | |||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | MSP | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 1 Pushbutton | - 40 C | + 85 C | Panel Mount | Round Limiter | HF | |||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | Panel Mount | Solder Lug | S |