Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature | M | |||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | 3-Axis Miniature | M | |||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | HF | |||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Miniature | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | 3-Axis Miniature | M | |||||||||
0In Stock | Paddle Controllers | 5 V | 20 mA | IP67 | |||||||||||||||||
0In Stock | Joysticks | 3-Axis | 360 deg Directional | Digital (Hall Effect) | Standard | 6 VDC to 35 VDC | 8 mA | - 40 C | + 85 C | Panel Mount | Wire Leads with Connector | CANbus | 41.28 mm Dia | Control Applications | 2-Axis | HF | |||||
0In Stock | Joysticks | Switch Based Miniature | NV | ||||||||||||||||||
0In Stock | Joysticks | Switch Based Miniature | NV | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | 2-Axis Miniature | ||||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 360 deg Directional | Analog (Inductive) | Joystick | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | 9000 | ||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Z Axis Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Z Axis Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Multi Function Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Ball Tip | 5 VDC | - 25 C | + 75 C | Panel Mount | Wire Leads with Connector | 39 mm Dia | IP65 | Square Limiter | 3000 | |||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Cable with Connector | 12 mm Dia | IP67 | Full Boot + Lever with 5-Way Cable | NZ | ||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | 3000 |