Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | 3000 | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | 3000 | |||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Winged Hat | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | ||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Digital (Hall Effect) | Standard | 6 VDC to 35 VDC | 40 mA | - 40 C | + 85 C | Panel Mount | Wire Leads with Connector | CANbus | 41.28 mm Dia | 3-Axis | HF | ||||||
0In Stock | Joysticks | Switch Based Miniature | NV | ||||||||||||||||||
0In Stock | Joysticks | Square Limiter | 3000 | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Paddle Controllers | ||||||||||||||||||||
0In Stock | Joysticks | 3000 | |||||||||||||||||||
0In Stock | Paddle Controllers | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 20 C | + 55 C | Panel Mount | Wire Leads | 23 mm Dia | IP65 | 2-Axis | 4000 | ||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | 10 VDC | - 10 C | + 55 C | Panel Mount | Pin Header | 39 mm Dia | Keyboards | 5000 | ||||||||
0In Stock | Joysticks | 3-Axis | IP67 | 3-Axis | HF | ||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Directional, 2-Way Rotational | Analog (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Connector | 41.28 mm Dia | IP67 | Y-Axis Limiter | HF | |||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 1 Pushbutton | - 40 C | + 85 C | Panel Mount | 2-Axis | HF | |||||||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | T-Handle | 5 VDC | - 20 C | + 70 C | Panel Mount | Solder Turret | 56 mm x 7 mm | S | |||||||||
Mfr: TS-6A1S00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick w/Pushbttn Handle 0 - 5V outpu | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Directional, 2-Way Rotational | Analog (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Connector | 41.28 mm Dia | IP68 | Y-Axis Limiter | HF | |||||||
0In Stock | Joysticks | 3-Axis | USB | 3-Axis | HF | ||||||||||||||||
0In Stock | Joysticks | 3-Axis | USB | 3-Axis | HF |