Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Joysticks | 3-Axis | 3-Axis | HFX | |||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 3-Axis | HFX | |||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 70 C | Panel Mount | Connector | 35.56 mm Dia | IP65 | 3-Axis | HFX | |||||||
Not Available Online | Joysticks | HFX | |||||||||||||||||||
Not Available Online | Joysticks | HFX | |||||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 2 Pushbutton | - 25 C | + 70 C | 3-Axis | HFX | ||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
Not Available Online | Joysticks | ||||||||||||||||||||
Not Available Online | Joysticks | ||||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis Miniature | ||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis Miniature | ||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis Miniature | ||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | 2-Axis Miniature | M | |||||||||
Not Available Online | Joysticks | 3000 | |||||||||||||||||||
Mfr: BH140A01BKRE0000 TTI: Not Assigned Apem Availability: Not Available OnlineJoysticks Red 1axis HallEffect Pddl Sprng-Rtrn-Cnt | Not Available Online | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Paddle | 5 VDC | 20 mA | - 25 C | + 70 C | Panel Mount | Connector | 21 mm x 7 mm | IP67 | Remote Controls, Scissor Lift, Drive Control, Marine Bow Thruster | Hall Effect Joystick and Switch Function, EMC Shielded, Analog Or Pwm Outputs | BHN | Bulk | |||
Not Available Online | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | Control and Measurement Applications | 2-Axis | M | ||||||||
Not Available Online | Joysticks | USB | HF | ||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis Standard | ||||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 70 C | Panel Mount | Connector | 41.66 mm Dia | IP65 | 3-Axis | HFX | |||||||
Not Available Online | Joysticks | 3-Axis | 3-Axis | HFX | |||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 3-Axis | HFX | |||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 3-Axis | ||||||||||||||||||
Not Available Online | TS | ||||||||||||||||||||
Not Available Online | Joysticks | HFX |