Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Joysticks | Analog | 3.3 V, 5 V | - 30 C | + 85 C | Panel Mount | Wire Leads | IP66 | XS | |||||||||||||
0In Stock | Joysticks | Mid-size Flexible Proportional Joystick | 360 deg Directional | Analog | 5 V | - 30 C | + 70 C | Panel Mount | Connector | Analog | 61 mm dia | IP66 | XP | |||||||||
Not Available Online | 3-Axis | 2 Pushbutton | - 40 C | + 85 C | Panel Mount | HF | ||||||||||||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Joystick | 250 VAC | 16 A | - 20 C | + 50 C | Panel Mount | Quick Connect - 0.250" (6.3mm) | 20 mm Dia | IP67 | 1000 | ||||||||
Mfr: 4R182S1E5500 TTI: Not Assigned Apem Availability: Not Available OnlineJoysticks 1axis 5K 55deg Pot Conical Joystk | Not Available Online | Joysticks | 1-Axis | 2-Way Directional | Analog (Resistive) | Joystick | - 20 C | + 55 C | Panel Mount | Wire Leads | 23 mm Dia | IP65 | 1-Axis | 4000 | ||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | T-Handle | 5 VDC | - 20 C | + 70 C | Panel Mount | Solder Turret | 56 mm x 7 mm | SN | ||||||||||
Mfr: TS-6A1S02A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thumbstick PB Handle Mnt Opts 0.5-4.5Vou | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | |||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | 2-Axis | M | ||||||||||
0In Stock | Thumbsticks | Castle | USB | IP68 | TS | |||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | Plus Limiter | HF | ||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | |||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | |||||||||||||||||||
0In Stock | TS | |||||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 5 VDC | 10 mA | IP68 | Watercraft, agricultural, forestry, and material handling vehicles | 2-Axis | MS | MS-42N20S000 | |||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | 53 mA | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | Control Applications | XD | ||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Quadcave | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67 | Pendant, Remote, and Joystick Handle Applications | 2-Axis | TS | Bulk |