1D - Apem - Joysticks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Joystick | 250 VAC | 6 A | - 20 C | + 50 C | Panel Mount | Solder Lug | 22 mm Dia | IP65 | Multimec Series | 1D | Bulk | |||||
Not Available Online | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Joystick | 250 VAC | 6 A | - 20 C | + 50 C | Panel Mount | Solder Lug | 22 mm Dia | IP65 | 1D | Bulk | ||||||
Not Available Online | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Joystick | 250 VAC | 6 A | - 20 C | + 50 C | Panel Mount | Solder Lug | 22 mm Dia | IP65 | Multimec Series | 1D | Bulk |