MS - Apem - Joysticks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MS | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 5 VDC | 10 mA | IP68 | Watercraft, agricultural, forestry, and material handling vehicles | 2-Axis | MS | MS-42N20S000 | |||||||||||||
0In Stock | Joysticks | 5 V | 10 mA | IP68 | MS |