XD - Apem - Joysticks
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XDGTT2MNNCYYPAN TTI: XDGTT2MNNCYYPAN Apem Availability: Not Available OnlineJoysticks HAND GRIP CONTROLLERS | Not Available Online | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | 2 -Axis | XD | Bulk | ||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | 2-Axis | XD | ||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | 53 mA | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | Control Applications | XD | |||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | 1-Axis | XD | ||||||
Not Available Online | Hand Grip Controllers | 2-Axis | (ON) - OFF - (ON) | Handle | 6 VDC to 35 VDC | 53 mA | - 40 C | + 85 C | Panel Mount | Screw | CAN | 66.29 mm x 66.29 mm | IP67 | Cranes, Reach Stackers, Telehanders, Wheeled Loaders | One Momentary Back Plate Pushbutton Black | XD | Bulk | ||||
Not Available Online | Hand Grip Controllers | 2-Axis | (ON) - OFF - (ON) | Handle | 6 VDC to 35 VDC | 53 mA | - 40 C | + 85 C | Panel Mount | Screw | CAN | 66.29 mm x 66.29 mm | IP67 | Cranes, Reach Stackers, Telehanders, Wheeled Loaders | One Momentary Back Plate Pushbutton Black | XD | Bulk | ||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | 53 mA | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | Control Applications | XD | |||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | 1-Axis | XD |