Aratas - Industrial Relays
343 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48.000In Stock | Industrial Relays | 24 VDC | Tray | ||||||||||||||||||||
16.900In Stock15.000 On Order Expected 10-May-27 | Industrial Relays | 12 VDC | Tray | ||||||||||||||||||||
20.700In Stock | Industrial Relays | 24 VDC | Tube | ||||||||||||||||||||
Mfr: G2R-1-E 48DC TTI: G2R1E48DC Aratas Availability: 3.200In StockIndustrial Relays POWER RELAY 48V 16A 1CO THT | 3.200In Stock | Industrial Relays | 48 VDC | Tray | |||||||||||||||||||
Mfr: G7J3A1BT24DC TTI: G7J3A1BT24DC Aratas Availability: 100In StockIndustrial Relays INDUSTRY RELAY 24VDC | 100In Stock | 25 A | 250 VAC, 125 VDC | Bulk | |||||||||||||||||||
Mfr: G2R-1-E 48DC TTI: G2R-1-E 48DC Aratas Availability: 3.200In StockIndustrial Relays POWER RELAY 48V 16A 1CO THT | 3.200In Stock | Tray | |||||||||||||||||||||
36In Stock | Tray | ||||||||||||||||||||||
60In Stock | Tray | ||||||||||||||||||||||
60In Stock | Tray | ||||||||||||||||||||||
Mfr: G7EB6014R TTI: G7EB1AE24DC Aratas Availability: 120In StockIndustrial Relays POWER RELAY PCB 480V SPST-NO | 120In Stock | Tray | |||||||||||||||||||||
Mfr: G7L-2A-TUBJ-CB-AC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 12 VAC | 142 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L-2A-TUB-J-CB-AC12 G7L2ATUBJCBAC12NC G7L2ATUBJCBAC12 | |||||
Mfr: G9EH-1 DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DC Power Relay | Not Available Online | Power Relays | DC Power Relay | G9EH | G9EH1DC24 | ||||||||||||||||||
Mfr: G7L-2A-P-PV-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DCPowerRelay 24V for Inverter DPSTNO Cls | Not Available Online | PCB Mount | Power Relays | Miniature | Solder Pin | 2 Form A (DPST-NO) | 20 A | PC Pin | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver | G7L | 41 mm | 35.5 mm | 52.5 mm | G7L-2A-P-PVDC24 G7L-2A-P-PVDC24BYOMI G7L2APPVDC24BYOMI | ||||
Mfr: G9TA-U1ATH DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays POWER LATCHING RELAY 12VDC 60A | Not Available Online | Through Hole | Power Relays | Latching Relay | Screw | SPST (1 Form A) | 60 A | Screw | Latching | 12 VDC | 145 Ohms | 83 mA | 250 VAC | Silver | G9TA | 39.1 mm | 18 mm | 34.5 mm | G9TA-U1ATH G9TAU1ATHDC12BYOMI | ||||
Mfr: G9TB-K1ATW-E DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Double coil 1P Weld Term high capacity | Not Available Online | SMD/SMT | Power Relays | Latching Relay | Solder Lug | SPST (1 Form A) | 120 A | Solder Lug | Latching | 12 VDC | 26.6 Ohms | 451 mA | 276 VAC | Silver | G9TB | 43.5 mm | 22.5 mm | 37.5 mm | G9TB-K1ATW-E G9TBK1ATWEDC12BYOMI | ||||
Mfr: G7L-2A-B-CB AC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays 25A GP RY 2A SCREW | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 24 VAC | 71 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABCBAC24 | |||||
Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBJCBDC24 | |||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 100/120VAC SCREW MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBAC100120NC G7L2ABJCBAC100120 | |||||
Mfr: G7L-2A-TUB-CB-DC24 TTI: Not Assigned Aratas Industrial Relays QC DPST-NO 24 VDC Upper mount bracket | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 33.5 mm | 47 mm | G7L2ATUBCBDC24 | ||||
Mfr: G9EA-1-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays Switch Current Leads SPST-NO 24V 60A/100A | Not Available Online | Panel Mount | Power Relays | DC Power Relay | Screw | SPST (1 Form A) | 100 A | Wire Leads | Non-Latching | 24 VDC | 115.2 Ohms | 208 mA | 400 VDC | G9EA | 73 mm | 36 mm | 67.2 mm | G9EA124DC G9EA1DC24NC G9EA1DC24 | |||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 100/120VAC | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBJCBAC100/120 G7L2ABUBJCBAC100120NC G7L-2A-BUBJ-CBAC100/120 G7L-2A-BUBJ-CB-AC120 G7L-2ABUBJCB-AC100/120 G7L2ABUBJCBAC100120 | |||||
Mfr: G7L-2A-BJ-CB-DC12 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays DPST-NO 12VDC SCREW MT TEST BUTTON | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 12 VDC | 75 Ohms | 158 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 34.5 mm | 55 mm | G7L2ABJCBDC12NC G7L-2A-B-J-CB-DC12 G7L-2A-B-J-CB-DC12 G7L2ABJCBDC12 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Quick Connect | 2 Form A (DPST-NO) | Quick Connect Terminal | Non-Latching | 100 VAC to 120 VAC | Silver (Ag) | G7L | G7L2ATCBAC100120 | ||||||||||||
Mfr: G7L-2A-T-CB-DC24 TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form A (DPST-NO) | 25 A | Quick Connect | Non-Latching | 24 VDC | 303 Ohms | 79 mA | 250 VAC | Silver Alloy (Ag) | G7L | 55.5 mm | 51.5 mm | 61.5 mm | G7L2ATCBDC24 | ||||
TTI: Not Assigned Aratas Availability: Not Available OnlineIndustrial Relays RELAY | Not Available Online | Panel Mount | Power Relays | Miniature | Screw | 2 Form A (DPST-NO) | 25 A | Screw | Non-Latching | 100 VAC to 120 VAC | 20.4 mA | 250 VAC | Silver Alloy (Ag) | G7L | 50.5 mm | 49 mm | 49 mm | G7L2ABUBCBAC100120 |