Aratas - Basic / Snap Action Switches
6.051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.650In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
Mfr: V-15G2-1C26-K TTI: V-15G2-1C26-K Aratas Availability: 31.600In StockBasic / Snap Action Switches HINGE LEVER SPDT 15A | 31.600In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G2-1C26-KBYOMI V15G21C26KBYOMI | ||
28.000In Stock59.500 On Order Expected | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
9.200In Stock15.000 On Order Expected 26-Feb-27 | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Tray | |||||
4.500In Stock8.600 On Order Expected 18-May-27 | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Tray | |||||
7.100In Stock10.000 On Order Expected 09-Apr-27 | D3V | Bulk | |||||||||||||||
5.700In Stock7.000 On Order Expected | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Tray | |||||
10.000In Stock80.000 On Order Expected | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
11.100In Stock27.500 On Order Expected | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Bulk | ||||
13.000In Stock40.000 On Order Expected | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
6.500In Stock | D2HW | SPDT | ON - (OFF), OFF - (ON) | Plunger | 2 A | 125 VAC | 42 VDC | 76 g | Solder Pin | Chassis Mount | Bulk | ||||||
33.200In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tray | |||||
Mfr: D2HW2931M TTI: D2HWC203MRS Aratas Availability: 4.300In Stock1.000 On Order Expected 30-Mar-27 Basic / Snap Action Switches SNAP ACT SW SPST-NO 2A 12V | 4.300In Stock1.000 On Order Expected 30-Mar-27 | D2HW | SPST | ON - (OFF) | Plunger | 2 A | 125 VAC | 42 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
6.900In Stock20.000 On Order Expected | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
16.500In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
100In Stock2.000 On Order Expected 11-Jun-27 | D2VW | Bulk | |||||||||||||||
Mfr: D2VW2233A TTI: D2VW5L2A1M Aratas Availability: 1.420In Stock2.800 On Order Expected Basic / Snap Action Switches SNAP ACT SW SPDT-NONC 5A 30V | 1.420In Stock2.800 On Order Expected | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | Bulk | |||
500In Stock | V | Bulk | |||||||||||||||
450In Stock5.850 On Order Expected | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | |||||
2.500In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Tray | |||||
2.000In Stock | Ultra Subminiature | SPDT | ON - OFF | Plunger | 5 A | 250 VAC | 1.47 N | Solder Terminal | PCB Mount | IP40 | Bulk | ||||||
105In Stock | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 1.4 N | Solder Lug | Chassis Mount | IP40 | Bulk | ||||||
90In Stock | D2VW | Tray | |||||||||||||||
600In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Tray | ||||
Mfr: D3VM0517G TTI: D3V16G1C25 Aratas Availability: 600In StockBasic / Snap Action Switches SNAP ACT SW | 600In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk |