Aratas - Basic / Snap Action Switches
6.051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2F-01F-A1 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2F01FA1 | ||||
Mfr: D2HW-BR221DR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | PCB Mount | IP67 | D2HWBR221DRBYOMR | |||
Mfr: D3V-01-3A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | D3V013A3 | ||||
Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V16G2C25K | ||||
Mfr: D3V-11G-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V11G3C25K | |||||
Mfr: D3V-16G-3C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V16G3C5K | |||
Mfr: D3V-21G-3C4A-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 21 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V21G3C4AK | |||
Mfr: D3V-6G-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 6 A | 250 VAC | 250 VDC | 0.98 N | Solder Pin | Chassis Mount | IP40 | D3V6G1A4K | |||
Mfr: D3V-11G-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V11G3C24K | |||||
Mfr: D2HW-A211D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | Bulk | D2HW-A211DBYOMR D2HWA211DNC 365774 D2HWA211D D2HWA211DBYOMR | ||
Mfr: D2HW-BR212M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR212MBYOMR D2HWBR212M D2HWBR212MBYOBI | |||
Mfr: D2HW-BR222MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP67 | D2HWBR222MRBYOMR D2HW-BR222MRBYOMR D2HWBR222MRBYOBI | |||
Mfr: D2HW-BR233MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR233MRBYOMR D2HWBR233MRBYOMR D2HWBR233MRBYOBI | |||
Mfr: D2HW-BR232ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWBR232MLBYOMR D2HW-BR232MLBYOMR D2HWBR232MLBYOBI | |||
Not Available Online | SSG | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 1.5 N | Solder Pin | PCB Mount | SSG-5PBYOMZ SSG5P SSG5PBYOMZ | |||||||
Mfr: D2HW-BR263ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HWBR263MLBYOMR D2HW-BR263MLBYOMR D2HWBR263MLBYOBI | |||
Mfr: D2HW-BR273M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HWBR273MBYOMR D2HW-BR273MBYOMR D2HWBR273MBYOBI | |||
Mfr: SSG-5L1H-5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SSG | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.2 N | Solder Lug | Chassis Mount | SSG5L1H5 | ||||||
Mfr: V-10G2-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Lever | 10 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | 383649 V10G21A5K | ||||
Mfr: VX-014-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | VX0141C23 | |||
Mfr: VX-015-1A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | VX0151A3 | |||
Not Available Online | D2A | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 250 VAC | 30 VDC | 0.98 N | Solder Pin | Chassis Mount | IP00 | D2A-1110BYOMZ D2A1110BYOMZ | ||||
Mfr: D3V-6-3C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Plunger | 6 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V63C4K | |||||
Mfr: D2SW-3L3TS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SW3L3TS | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2F01FL2 |