Aratas - Basic / Snap Action Switches
6.051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-215-1CR6 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT 21A SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V2151CR6 | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V10G51C24K V-10G5-1C24-KBYOMI V10G51C24KNC V-10G5-1C24-K-BY-OMI V10G51C24KBYOMI | ||||
Mfr: V-15-3C6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches BASIC SWITCH | Not Available Online | V | Miniature | SPST-NO | ON - (OFF) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 2.3 N | Quick Connect | Chassis Mount | IP40 | V153C6K | |||
Mfr: D2HW-BL223MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP67 | D2HW-BL223MRBYOMR D2HWBL223MRBYOMR D2HWBL223MRBYOBI | |||
Mfr: D2HW-BL233MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HW-BL233MRBYOMR D2HWBL233MRBYOMR D2HWBL233MRBYOBI | |||
Mfr: D3V-11G-1C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V11G1C4K | |||||
Mfr: D2HW-C232MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWC232MR D2HW-C232MRBYOMR D2HWC232MRBYOBI | |||
Mfr: D2SW-P01L2H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SWP01L2HBYOMZ | |||
Mfr: D2SW-P2L1T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 2A 250VAC 30VDC SPDT Hinge Lever | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 250 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SWP2L1TBYOMZ | |||
Mfr: D2HW-BR282M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.9 N | Wire Lead | Chassis Mount | IP67 | D2HWBR282MBYOMR D2HW-BR282MBYOMR D2HWBR282M | |||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.8 N | Quick Connect | Chassis Mount | IP67 | D2SW01MS | ||||
Mfr: D2VW-01L1B-1HS TTI: Not Assigned Aratas Basic / Snap Action Switches .1A SwtchWatertight Hinge Lever Long | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | D2VW01L1B1HS | |||
Mfr: D2SW-P01L1-2M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D2SW-P | Subminiature | SPST | 100 mA | 30 VDC | Chassis Mount | IP67 | D2SWP01L12MBYOMZ | ||||||||
Mfr: SS-01GL2-ED TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.08 N | Solder Pin | PCB Mount | IP40 | SS01GL2ED | |||
Mfr: D2VW-5L1B-1HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | D2VW5L1B1HS | |||
Mfr: D3V-16G-3C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V16G3C5 | |||||
Mfr: D3V-11-1A4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 11 A | 250 VAC | 250 VDC | 0.98 N | Solder Terminal | Chassis Mount | IP40 | D3V111A4 | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2FT | ||||
Mfr: D3V-01-2C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NC | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V012C23 | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2F01FA | |||||
Mfr: D2F-01L3-A TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2F01L3A | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2FFL3A | |||||
Mfr: SS-5GL13-F TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Simulated Roll 16g PCB Term Str Vert | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL13F | |||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10GL2 SS-10GL2BYOMI SS-10GL2BYOMI SS-10GL2 BY OMI | ||||
Mfr: D2HW-BL231DL TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | PCB Mount | IP67 | D2HWBL231DLBYOMR |