Aratas - Basic / Snap Action Switches
6.051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | D2VW5L31HS | ||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | SS10D | |||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | D2F01FD | |||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 125 VAC | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC01E | |||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS01GL | ||||
Mfr: VX-51-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short hinge lever #187 Tab 50g | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | VX511C23 | ||||
Not Available Online | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS01GPBYOMZ | ||||
Mfr: SS-01GL13-E-3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | SS01GL13E3 | |||||||||||||||
Mfr: D2GW-SC6R2M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2GW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 10 mA | 13.5 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | D2GWSC6R2MBYOMR | ||||
Not Available Online | D2GW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 10 mA | 13.5 VDC | 0.85 N | Solder Pin | PCB Mount | IP67 | Tray | D2GWA12DBYOMR | ||||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | D3M01L1 | |||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS5F | |||||
Mfr: D2FW-G271M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches LEAF LEVER SPDT | Not Available Online | D2FW-G | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 30 VDC | 2.5 N | Wire Lead | Chassis Mount | IP40 | D2FW0053F D2FWG271M1 365720 D2FWG271MD | ||||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.3 N | Solder Lug | Chassis Mount | IP67 | D2VW5L2A1HS | ||||
Not Available Online | D2EW | SPST-NC | Plunger, Pin | 20 mA, 100 mA | 12 VDC, 18 VDC | 1.2 N | Through Hole | PCB Mount | IP67 | Tray | D2EWA02DBYOMR | ||||||
Mfr: D2AW-R5-ER003MP TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2AW-R | Ultra Subminiature Basic Switch | SPST-NO | ON - OFF | Plunger, Pin | 5 VDC to 14 VDC | 1 N | Wire Lead | PCB Mount | IP67 | D2AWR5ER003MP | |||||
Mfr: D2AW-R5-EL063MP TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2AW-R | Ultra Subminiature Basic Switch | SPST-NO | ON - OFF | Lever | 5 VDC to 14 VDC | 2 N | Wire Lead | PCB Mount | IP67 | D2AWR5EL063MP | |||||
Mfr: V-152-1C26-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1521C26TBYOMI | ||||||||||||||
Mfr: D3V-014-2A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | SPST-NC | Lever | 100 mA | 125 VAC | 0.49 N | Solder Terminal | PCB Mount | IP40 | D3V0142A3BYOMI | ||||||
Not Available Online | D2MQ | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 30 VDC | 0.4 N | Solder Pin | PCB Mount | IP40 | D2MQ4L1 | |||||
Mfr: V-102-1A5-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1021A5TBYOMI | ||||||||||||||
Mfr: D2FS-FL-N-A TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge Lever - PCB Terms Right-angled | Not Available Online | D2FS | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2FSFLNA | ||||
Mfr: D2FS-FL-N-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge Lever - PCB Terms Self-clinching | Not Available Online | D2FS | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2FSFLNT | ||||
Not Available Online | V | SPST | ON - (OFF) | Lever | 16 A | 250 VAC | 200 gf | Solder Pin | V-161-2A5BYOMI V1612A5 V1612A5BYOMI | ||||||||
Mfr: V-162-3C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | SPST | ON - (OFF) | Lever | 16 A | 250 VAC | 200 gf | Quick Connect | V1623C25 V-162-3C25BYOMI V1623C25BYOMI |